E50RA

Eaton Electrical
504-E50RA
E50RA

制造商:

说明:
开关硬件 E50 SURFACE MOUNT RECEPTACLE

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Eaton
产品种类: 开关硬件
Switch Receptacles
E50 Limit Switches
Screw
IP67
E50 NEMA
商标: Eaton Electrical
最大工作温度: + 122 C
最小工作温度: - 40 C
安装风格: Panel Mount
产品类型: Switch Hardware
工厂包装数量: 1
子类别: Switch Accessories
单位重量: 49.895 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Limit Switches

Eaton Electrical Limit Switches are contact sensing devices for detecting the presence or position of objects in industrial applications. Eaton Limit Switches include the E50 Modular Plug-In series, which provides application flexibility, reduced inventory, and decreased downtime. E49 Mini Metal Limit Switches are compact and cost-effective while providing high durability of up to 10 million operations. E47 Precision Limit Switches provide cost-effective, high-accuracy switching.

E47/49/50 Limit Switches

Eaton Electrical E47/49/50 Limit Switches are heavy-duty plug-in limit switches that are UL-recognized and CSA-certified. These switches feature NEMA 1, NEMA 3, NEMA 3S, NEMA 4, NEMA 4X, NEMA 6, NEMA 6P, NEMA 13, and IP6 environmental ratings. The E47PA2 limit switch terminal cover is designed to be used with E47 limit switches. These M22 limit switches are RoHS-compliant and come in a DIN rail and panel mounting style.

库存量: 4

库存:
4 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥397.6131 ¥397.61
¥359.9841 ¥3,599.84
¥346.0851 ¥8,652.13
¥335.8247 ¥16,791.24
¥325.9824 ¥32,598.24