M22-PVL-K12-R

Eaton Electrical
504-M22-PVL-K12-R
M22-PVL-K12-R

制造商:

说明:
紧急停止开关/急停开关 ILL E-STOP PUSH-PULL 12-30VAC/DC 1NO/2NC

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Eaton
产品种类: 紧急停止开关/急停开关
发货限制:
 Mouser 目前在您所在地区不销售该产品。
Push-Pull
Illuminated
Red
LED
3PST
ON - OFF
12 VAC to 30 VAC
12 VDC to 30 VDC
Panel Mount
IP67, IP69K
致动器: Round
商标: Eaton Electrical
颜色: Red
高度: 0.02 in
长度: 2 in
产品: E-Stop Switches
产品类型: Emergency Stop Switches
系列: M22
工厂包装数量: 1
子类别: Switches
宽度: 3 in
单位重量: 86.182 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
USHTS:
8536509033
KRHTS:
8536502000
ECCN:
EAR99
原产地分类
原产国:
德国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Pilot Devices for IEC Control

Eaton Electrical Pilot Devices for IEC Control help industrial machines perform more than one function, allowing workers to interact with a machine's operation. These devices communicate information from a human to a machine (turning it on and off) and from a machine to a human (the current state of the machine). Eaton Electrical Pilot Devices for IEC Control comprise pushbuttons, selector switches, toggle switches, rocker switches, indicating lights, and signal towers. These devices can be found in any application, including residential, commercial, and industrial, where there is a need to operate or talk to a machine.

供货情况

库存: