M22-R4K7

Eaton Electrical
504-M22-R4K7
M22-R4K7

制造商:

说明:
电位器 POTENTIOMETER SIL-BZL 4.7K

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Eaton
产品种类: 电位器
Panel Mount
Potentiometers
4.7 kOhms
Horizontal
Knurled / Serrated
M22 Potentiometer
IP67, IP69K
M22
商标: Eaton Electrical
直径: 30 mm
长度: 62 mm
产品类型: Potentiometers
工厂包装数量: 1
子类别: Potentiometers, Trimmers & Rheostats
单位重量: 38.555 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CAHTS:
8533310000
USHTS:
8533310000
JPHTS:
853331000
KRHTS:
8533310000
TARIC:
8533401000
MXHTS:
8533310200
ECCN:
EAR99
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Pilot Devices for IEC Control

Eaton Electrical Pilot Devices for IEC Control help industrial machines perform more than one function, allowing workers to interact with a machine's operation. These devices communicate information from a human to a machine (turning it on and off) and from a machine to a human (the current state of the machine). Eaton Electrical Pilot Devices for IEC Control comprise pushbuttons, selector switches, toggle switches, rocker switches, indicating lights, and signal towers. These devices can be found in any application, including residential, commercial, and industrial, where there is a need to operate or talk to a machine.

库存量: 5

库存:
5 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥1,585.8307 ¥1,585.83
¥1,313.1165 ¥13,131.17