M22S-DH-R-K11

Eaton Electrical
504-M22S-DH-R-K11
M22S-DH-R-K11

制造商:

说明:
按钮开关 - 工业 NON-ILL MOM PB BLK-BZL EXTD RED 1NO/1NC

Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Eaton
产品种类: 按钮开关 - 工业
发货限制:
 Mouser 目前在您所在地区不销售该产品。
Round
Non-Illuminated
SPST
Red
Screw
IP67, IP69K
M22
商标: Eaton Electrical
直径: 29.7 mm
寿命: 5000000 Cycles
最大工作温度: + 70 C
最小工作温度: - 25 C
安装风格: Panel Mount
产品: Pushbutton Switches
产品类型: Pushbutton Switches
工厂包装数量: 1
子类别: Switches
单位重量: 36.287 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8536500090
USHTS:
8536509035
ECCN:
EAR99
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Pilot Devices for IEC Control

Eaton Electrical Pilot Devices for IEC Control help industrial machines perform more than one function, allowing workers to interact with a machine's operation. These devices communicate information from a human to a machine (turning it on and off) and from a machine to a human (the current state of the machine). Eaton Electrical Pilot Devices for IEC Control comprise pushbuttons, selector switches, toggle switches, rocker switches, indicating lights, and signal towers. These devices can be found in any application, including residential, commercial, and industrial, where there is a need to operate or talk to a machine.

供货情况

库存: