0402ESDA-MLP7

Eaton Electronics
504-0402ESDA-MLP7
0402ESDA-MLP7

制造商:

说明:
ESD保护二极管/TVS二极管 ESD 30VDC 0402 SMD SUPPRESSOR

寿命周期:
NRND:
不建议用于新设计。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Eaton
产品种类: ESD保护二极管/TVS二极管
RoHS:  
Bidirectional
1 Channel
30 V
SMD/SMT
35 V
0402 (1005 metric)
0.05 pF
8 kV
15 kV
- 55 C
+ 125 C
ESD Suppressors
Reel
Cut Tape
MouseReel
商标: Eaton Electronics
工作电源电压: 30 V
工厂包装数量: 10000
子类别: ESD Protection Diodes / TVS Diodes
商标名: PolySurg
单位重量: 14 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MLP1 ESD PolySurg™ Suppressors

Eaton Electronics MLP1 ESD PolySurg™ Suppressors feature ultra-low (0.05pF typical) capacitance to protect high-speed data circuits from ESD damage without distorting data signals. The MLP1 series provides ESD protection with a fast response time (<1ns), allowing equipment to pass IEC 61000-4-2 level 4 test. The MLP1 suppressors are well-suited for computers, peripherals, HDTV equipment, AV equipment, satellite radio, cell phones, and more.

Automotive-Rated HP TVS Diodes

Eaton Automotive-Rated High Power Transient Voltage Suppression (HP TVS) Diodes provide overvoltage protection for electronic equipment with fast response times, low clamping voltage, and high peak current capability. These highly reliable TVS diodes are AEC-Q101 qualified and come in both surface-mount and radial/through-hole footprints. The modules utilize silicon avalanche technology for excellent protection against damaging transient surges, from electrostatic discharge (ESD) to induced lightning. Eaton automotive-rated HP TVS diodes include product families that meet up to ISO 16750-2 5a and 5b standards. These diodes are ideal for protecting critical circuits.

供货情况

库存:
无库存
生产周期:
12 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按10000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥6.0342 ¥6.03
¥3.0397 ¥30.40
¥2.5199 ¥251.99
¥1.9549 ¥977.45
¥1.8532 ¥1,853.20
¥1.6385 ¥4,096.25
¥1.5594 ¥7,797.00
整卷卷轴(请按10000的倍数订购)
¥1.4351 ¥14,351.00
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。

类似产品

Eaton Electronics 0402ESDA-MLP1
Eaton Electronics
ESD保护二极管/TVS二极管 PolySurg 0402 35V .05pF