0603ESDA-MLP1

Eaton Electronics
504-0603ESDA-MLP1
0603ESDA-MLP1

制造商:

说明:
ESD保护二极管/TVS二极管 Ultra-low Capacitance PolySurg ESD Suppressor, 0603 footprint, 0.05 pF

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Eaton
产品种类: ESD保护二极管/TVS二极管
RoHS:  
Bidirectional
1 Channel
30 V
SMD/SMT
35 V
0603 (1608 metric)
0.15 pF
8 kV
15 kV
- 55 C
+ 125 C
ESD Suppressors
0603ESDA-MLP1
Reel
Cut Tape
MouseReel
商标: Eaton Electronics
工厂包装数量: 5000
子类别: ESD Protection Diodes / TVS Diodes
商标名: PolySurg
单位重量: 1 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8541590000
TARIC:
8541100000
USHTS:
8541100080
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Automotive-Rated HP TVS Diodes

Eaton Automotive-Rated High Power Transient Voltage Suppression (HP TVS) Diodes provide overvoltage protection for electronic equipment with fast response times, low clamping voltage, and high peak current capability. These highly reliable TVS diodes are AEC-Q101 qualified and come in both surface-mount and radial/through-hole footprints. The modules utilize silicon avalanche technology for excellent protection against damaging transient surges, from electrostatic discharge (ESD) to induced lightning. Eaton automotive-rated HP TVS diodes include product families that meet up to ISO 16750-2 5a and 5b standards. These diodes are ideal for protecting critical circuits.

0603ESDA ESD Suppressors

Eaton Electronics 0603ESDA ESD Suppressors provide electrostatic discharge (ESD) protection with a fast response time of <1ns, allowing equipment to pass IEC 61000-4-2 Level 4 test. The single-line, bidirectional 0603ESDA components feature a 0.05pF capacitance, making them ideal for high-speed data applications. The 0603ESDA-MLP1 ESD suppressor provides ESD port protection for mobile phones, smartphones, game consoles, computers, and peripherals. The AEC-Q200-qualified 0603ESDA-AEC1 automotive-grade ESD suppressor is ideal for infotainment/telematics, high-speed data ports/interfaces, automotive body electronics, ADAS systems, and satellite navigation systems.

电池管理系统

Eaton提供一系列适用于各种电池管理系统的广泛产品组合,包括端子块、保险丝、超级电容器、扼流圈、电感器等。电池管理系统可检测单个电池、系统电压、电流和温度。监测单个电池时,BMS可平衡电压并调节电流流动,如果超出上限电压或下限电压、电流或温度限制,BMS可暂时断开负载或电源。Eaton电池管理系统可评估电池的健康状况(SoH)、荷电状态(SoC)、能量状态(SoE)和功率状态(SoP)。

供货情况

库存:
0

您可以延期订购此产品。

在途量:
14,925
预期 2026/9/30
生产周期:
12
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按5000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥5.7856 ¥5.79
¥3.8081 ¥38.08
¥2.3504 ¥235.04
¥1.8645 ¥932.25
¥1.6837 ¥1,683.70
¥1.4464 ¥3,616.00
整卷卷轴(请按5000的倍数订购)
¥1.2769 ¥6,384.50
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。