12KP40CAH

Eaton Electronics
504-12KPE40CAH
12KP40CAH

制造商:

说明:
ESD保护二极管/TVS二极管 TVS 12KP AUTO 40V

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Eaton
产品种类: ESD保护二极管/TVS二极管
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Bidirectional
1 Channel
40 V
Axial
P-600/R-6
12 kW
TVS Diodes
12KPH
Reel
商标: Eaton Electronics
工厂包装数量: 300
子类别: ESD Protection Diodes / TVS Diodes
单位重量: 8.7 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

High Power TVS Diodes

Eaton High Power TVS Diodes deliver reliable overvoltage protection with fast response times, low clamping voltage, and high peak current capability for electronic equipment. These devices utilize silicon avalanche technology to protect critical circuits against damaging transient surges, including electrostatic discharge (ESD), electrical fast transient (EFT), and lightning strikes. The high peak power, current capability, and fast-acting response times make these diodes ideal for protecting critical circuits. Eaton High Power TVS Diodes are available in surface-mount and radial or through-hole footprints in industry-standard sizes for both ESD and high-power suppression. Typical applications include 5G, consumer, computing, energy, industrial, and medical devices.

Automotive-Rated HP TVS Diodes

Eaton Automotive-Rated High Power Transient Voltage Suppression (HP TVS) Diodes provide overvoltage protection for electronic equipment with fast response times, low clamping voltage, and high peak current capability. These highly reliable TVS diodes are AEC-Q101 qualified and come in both surface-mount and radial/through-hole footprints. The modules utilize silicon avalanche technology for excellent protection against damaging transient surges, from electrostatic discharge (ESD) to induced lightning. Eaton automotive-rated HP TVS diodes include product families that meet up to ISO 16750-2 5a and 5b standards. These diodes are ideal for protecting critical circuits.

电池管理系统

Eaton提供一系列适用于各种电池管理系统的广泛产品组合,包括端子块、保险丝、超级电容器、扼流圈、电感器等。电池管理系统可检测单个电池、系统电压、电流和温度。监测单个电池时,BMS可平衡电压并调节电流流动,如果超出上限电压或下限电压、电流或温度限制,BMS可暂时断开负载或电源。Eaton电池管理系统可评估电池的健康状况(SoH)、荷电状态(SoC)、能量状态(SoE)和功率状态(SoP)。

供货情况

库存: