AMX-200

Eaton Electronics
504-AMX-200
AMX-200

制造商:

说明:
汽车保险丝 AMX Fuse, 200 A, 125Vdc, 30 mm, Std Pack

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Eaton
产品种类: 汽车保险丝
RoHS:  
Bolt Down Fuses
200 A
125 VDC
Bolt Down
Bolt Down
- 40 C
+ 105 C
AMX
Bulk
商标: Eaton Electronics
高度: 8.5 mm
长度: 16 mm
工厂包装数量: 10
子类别: Fuses
宽度: 12 mm
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
TARIC:
8536109090
BRHTS:
85361000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Fuses & Fuse Holders

Bussmann / Eaton Fuses and Fuse Holders are designed to provide overcurrent protection against harmful surges that cause critical damage. These fuses are offered in various sizes and are suitable for a wide range of applications, including automotive, power conversion, EV charging stations, industrial control panels, and material handling systems. Bussmann / Eaton Fuses and Fuse Holders provide various mounting options and configurations, ensuring an ideal solution can be found for any project.

电池管理系统

Eaton提供一系列适用于各种电池管理系统的广泛产品组合,包括端子块、保险丝、超级电容器、扼流圈、电感器等。电池管理系统可检测单个电池、系统电压、电流和温度。监测单个电池时,BMS可平衡电压并调节电流流动,如果超出上限电压或下限电压、电流或温度限制,BMS可暂时断开负载或电源。Eaton电池管理系统可评估电池的健康状况(SoH)、荷电状态(SoC)、能量状态(SoE)和功率状态(SoP)。

AMX Automotive Bolt-in Fuses

Eaton Electronics AMX Automotive Bolt-in Fuses offer a 30mm center tag width, 48mm x 12mm footprint, and 8.5mm height. This small size is suitable for high-current applications. The ceramic body features a bolt-in terminal design that is halogen free and lead free. These fuses are also UL recognized, RoHS compliant, and cURus recognized (E91958, guide JFHR2 and JFHR8). The AMX series is available in a 63VDC/100VDC/125VDC voltage rating. Eaton AMX Automotive Bolt-in Fuses are ideal for energy, industrial, and transportation applications, including mild-hybrid automotive, vehicle power distribution, material handling systems, high current wire protection, as well as supercapacitor and battery systems.

供货情况

库存:
0

您可以延期订购此产品。

在途量:
60
10
待发货
50
预期 2027/1/18
生产周期:
12
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥86.2755 ¥86.28
¥71.6307 ¥358.15
¥66.0937 ¥660.94
¥54.7598 ¥2,737.99
¥50.4545 ¥5,045.45
¥45.3243 ¥11,331.08
¥41.6857 ¥20,842.85
¥38.4652 ¥38,465.20