AMXL-200

Eaton Electronics
504-AMXL-200
AMXL-200

制造商:

说明:
汽车保险丝 AMXL Fuse, 200 A, 125Vdc, 35 mm, Std Pack

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Eaton
产品种类: 汽车保险丝
RoHS:  
Bolt Down Fuses
200 A
125 VDC
Bolt Down
Bolt Down
- 40 C
+ 105 C
AMXL
Bulk
商标: Eaton Electronics
高度: 8.5 mm
长度: 16 mm
工厂包装数量: 10
子类别: Fuses
宽度: 12 mm
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8536100000
TARIC:
8536109090
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Fuses & Fuse Holders

Bussmann / Eaton Fuses and Fuse Holders are designed to provide overcurrent protection against harmful surges that cause critical damage. These fuses are offered in various sizes and are suitable for a wide range of applications, including automotive, power conversion, EV charging stations, industrial control panels, and material handling systems. Bussmann / Eaton Fuses and Fuse Holders provide various mounting options and configurations, ensuring an ideal solution can be found for any project.

AMXL Automotive Bolt-in Fuses

Eaton Electronics AMXL Automotive Bolt-in Fuses feature a 35.5mm center tag width on a 48mm x 12mm footprint. These fuses have an 8.5mm height, and the small size is ideal for high-current applications. The ceramic body with a bolt-in terminal design comes in a 63VDC/100VDC/125VDC voltage rating. The series is UL recognized, RoHS compliant, and cURus recognized (E91958, guide JFHR2 and JFHR8). Eaton AMXL Automotive Bolt-in Fuses are also halogen free and lead free. Typical applications include energy, industrial, and transportation, including mild-hybrid automotive, vehicle power distribution, supercapacitor and battery systems, material handling systems, and high current wire protection.

电池管理系统

Eaton提供一系列适用于各种电池管理系统的广泛产品组合,包括端子块、保险丝、超级电容器、扼流圈、电感器等。电池管理系统可检测单个电池、系统电压、电流和温度。监测单个电池时,BMS可平衡电压并调节电流流动,如果超出上限电压或下限电压、电流或温度限制,BMS可暂时断开负载或电源。Eaton电池管理系统可评估电池的健康状况(SoH)、荷电状态(SoC)、能量状态(SoE)和功率状态(SoP)。

供货情况

库存:
0

您可以延期订购此产品。

在途量:
50
预期 2026/12/21
40
预期 2027/2/12
生产周期:
12
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥88.1739 ¥88.17
¥73.6986 ¥368.49
¥67.913 ¥679.13
¥56.3305 ¥2,816.53
¥51.9461 ¥5,194.61
¥46.5673 ¥11,641.83
¥42.9287 ¥21,464.35