BK-HVP-L-R

Eaton Electronics
504-BK-HVP-L-R
BK-HVP-L-R

制造商:

说明:
保险丝座 BUSS FUSEHOLDER

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Eaton
产品种类: 保险丝座
RoHS:  
Fuse Holders
6.3 mm x 32 mm
High Voltage
Panel Mount
1 Pole
30 A
480 V
Bayonet Knob Release
Quick Connect
+ 150 C
Bulk
商标: Eaton Electronics
产品类型: Fuse Holders
工厂包装数量: 100
子类别: Fuses
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

HVP High Voltage Fuse Holders

Eaton Electronics HVP Fuse Holders are designed for 6.3mm x 32mm (1/4" x 1 1/4") fuses and feature a robust design for vibration resistance. These compact, front-panel-mount fuse holders offer high voltage and current ratings, up to 480V and 30A, for higher power assemblies. The HVP Fuse Holders also feature tin-plated brass terminals, a bayonet-type knob as a fuse carrier, a thermoset fuse holder body and knob, and a threaded thermoplastic nut as standard.

Fuses & Fuse Holders

Bussmann / Eaton Fuses and Fuse Holders are designed to provide overcurrent protection against harmful surges that cause critical damage. These fuses are offered in various sizes and are suitable for a wide range of applications, including automotive, power conversion, EV charging stations, industrial control panels, and material handling systems. Bussmann / Eaton Fuses and Fuse Holders provide various mounting options and configurations, ensuring an ideal solution can be found for any project.

电池管理系统

Eaton提供一系列适用于各种电池管理系统的广泛产品组合,包括端子块、保险丝、超级电容器、扼流圈、电感器等。电池管理系统可检测单个电池、系统电压、电流和温度。监测单个电池时,BMS可平衡电压并调节电流流动,如果超出上限电压或下限电压、电流或温度限制,BMS可暂时断开负载或电源。Eaton电池管理系统可评估电池的健康状况(SoH)、荷电状态(SoC)、能量状态(SoE)和功率状态(SoP)。

供货情况

库存:
无库存
生产周期:
20 周 预计工厂生产时间。
最少: 100   倍数: 100
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥83.0437 ¥8,304.37
¥81.8007 ¥24,540.21
¥81.7216 ¥40,860.80