BK/S-8002-1X

Eaton Electronics
504-BK-S-8002-1X
BK/S-8002-1X

制造商:

说明:
保险丝座s BREAKAWAY FUSEBLOCK

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Eaton
产品种类: 保险丝座
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS: N
S-8000
Fuse Blocks
Chassis Mount
1 Pole
25 A
300 V
0 C
+ 130 C
Bulk
商标: Eaton Electronics
颜色: Black
照明: Non-Illuminated
产品类型: Fuse Holders
工厂包装数量: 1000
子类别: Fuses
零件号别名: BK-S-8002-1X
单位重量: 453.590 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8536909000
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
KRHTS:
8536909090
TARIC:
8536909599
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Fuses & Fuse Holders

Bussmann / Eaton Fuses and Fuse Holders are designed to provide overcurrent protection against harmful surges that cause critical damage. These fuses are offered in various sizes and are suitable for a wide range of applications, including automotive, power conversion, EV charging stations, industrial control panels, and material handling systems. Bussmann / Eaton Fuses and Fuse Holders provide various mounting options and configurations, ensuring an ideal solution can be found for any project.

S-8000 Panel Mount Fuse Blocks

Eaton Electronics S-8000 Panel Mount Fuse Blocks are available in bolt-in, snap-in, and tight cluster mounting for 6.3mm x 32mm (1/4" x 11/4") fuses. These fuse blocks feature all types of terminal configurations and clips made of bright tin-plated spring-bronze. The S-8000 fuse blocks include anti-rotational pin and flame retardant thermoplastic that meets UL 94V0.

电池管理系统

Eaton提供一系列适用于各种电池管理系统的广泛产品组合,包括端子块、保险丝、超级电容器、扼流圈、电感器等。电池管理系统可检测单个电池、系统电压、电流和温度。监测单个电池时,BMS可平衡电压并调节电流流动,如果超出上限电压或下限电压、电流或温度限制,BMS可暂时断开负载或电源。Eaton电池管理系统可评估电池的健康状况(SoH)、荷电状态(SoC)、能量状态(SoE)和功率状态(SoP)。

供货情况

库存: