CC12H8A-TR

Eaton Electronics
504-CC12H8A-TR
CC12H8A-TR

制造商:

说明:
表面贴装式保险丝 1206, 8A CHIP FUSE

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Eaton
产品种类: 表面贴装式保险丝
RoHS:  
CC12H
Surface Mount Fuses
Time Delay / Slow Blow
8 A
32 VDC
100 A
1206 (3216 metric)
- 40 C
+ 125 C
AEC-Q100
Reel
Cut Tape
MouseReel
7 mOhms
商标: Eaton Electronics
高度: 0.6 mm
长度: 3.2 mm
产品类型: SMD Fuses
工厂包装数量: 3000
子类别: Fuses
宽度: 1.6 mm
单位重量: 50 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Fuses & Fuse Holders

Bussmann / Eaton Fuses and Fuse Holders are designed to provide overcurrent protection against harmful surges that cause critical damage. These fuses are offered in various sizes and are suitable for a wide range of applications, including automotive, power conversion, EV charging stations, industrial control panels, and material handling systems. Bussmann / Eaton Fuses and Fuse Holders provide various mounting options and configurations, ensuring an ideal solution can be found for any project.

电池管理系统

Eaton提供一系列适用于各种电池管理系统的广泛产品组合,包括端子块、保险丝、超级电容器、扼流圈、电感器等。电池管理系统可检测单个电池、系统电压、电流和温度。监测单个电池时,BMS可平衡电压并调节电流流动,如果超出上限电压或下限电压、电流或温度限制,BMS可暂时断开负载或电源。Eaton电池管理系统可评估电池的健康状况(SoH)、荷电状态(SoC)、能量状态(SoE)和功率状态(SoP)。

CC12H Chip™ Fuses

Eaton Electronics CC12H Chip™ Fuses feature a high I2t 1206 surface-mount footprint and offer high inrush withstand capability as well as excellent temperature and cycling characteristics. The RoHS-compliant, lead-free fuses are AEC-Q200 compliant and compatible with solder reflow (+260°C, 30s maximum) and wave solder (immersion +260°C, 10s maximum) processes. Eaton Electronics CC12H Chip Fuses are available in ratings from 250mA to 30A.

库存量: 1,614

库存:
1,614 可立即发货
生产周期:
12 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按3000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥7.9439 ¥7.94
¥7.4241 ¥74.24
¥6.4523 ¥322.62
¥6.0907 ¥609.07
¥5.65 ¥1,412.50
¥5.3449 ¥2,672.45
¥5.1641 ¥5,164.10
整卷卷轴(请按3000的倍数订购)
¥5.1528 ¥15,458.40
¥5.1415 ¥30,849.00
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩