EAC10-63-PCB

Eaton Electronics
504-EAC10-63-PCB
EAC10-63-PCB

制造商:

说明:
保险丝管 EAC10, 500V, 63A FUSE

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Eaton
产品种类: 保险丝管
RoHS:  
EAC10
63 A
Medium / Normal Blow
500 VAC
Board Mount
Bolt Down
Bulk
主体类型: Cylindrical Leaded
商标: Eaton Electronics
直径: 10 mm
长度: 32.6 mm
工厂包装数量: 450
子类别: Fuses
类型: High Breaking Capacity Fuse
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

EAC10 10mm x 32mm High Breaking-Capacity Fuses

Eaton Electronics EAC10 10mm x 32mm High Breaking-Capacity Fuses feature a 40A to 63A current rating. These Eaton Electronics fuses offer a voltage rating of up to 500VAC and high breaking capacity for high-energy applications. The EAC10 series is ideal for use in uninterruptible power supplies (UPS), 3-phase electric vehicle supply equipment (EVSE) and charging infrastructure, motor protection, VAC input protection in rectifiers, and VAC output in inverters.

Fuses & Fuse Holders

Bussmann / Eaton Fuses and Fuse Holders are designed to provide overcurrent protection against harmful surges that cause critical damage. These fuses are offered in various sizes and are suitable for a wide range of applications, including automotive, power conversion, EV charging stations, industrial control panels, and material handling systems. Bussmann / Eaton Fuses and Fuse Holders provide various mounting options and configurations, ensuring an ideal solution can be found for any project.

电池管理系统

Eaton提供一系列适用于各种电池管理系统的广泛产品组合,包括端子块、保险丝、超级电容器、扼流圈、电感器等。电池管理系统可检测单个电池、系统电压、电流和温度。监测单个电池时,BMS可平衡电压并调节电流流动,如果超出上限电压或下限电压、电流或温度限制,BMS可暂时断开负载或电源。Eaton电池管理系统可评估电池的健康状况(SoH)、荷电状态(SoC)、能量状态(SoE)和功率状态(SoP)。

库存量: 358

库存:
358 可立即发货
生产周期:
12 周 大于所示数量的预计工厂生产时间。
数量大于358的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥104.3103 ¥104.31
¥86.6032 ¥433.02
¥79.9023 ¥799.02
¥66.2519 ¥3,312.60
¥61.0426 ¥6,104.26
¥54.5903 ¥13,647.58
¥53.1891 ¥23,935.10
¥52.1947 ¥46,975.23
2,700 报价