EFDKA1CJ126E164DH

Eaton Electronics
504-EFDKA1CJ126E164D
EFDKA1CJ126E164DH

制造商:

说明:
薄膜电容器 AUTO DC-Link Capacitors

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Eaton
产品种类: 薄膜电容器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
12 uF
1.2 kVDC
Radial
Polypropylene (PP)
37.5 mm (1.476 in)
42 mm (1.654 in)
30 mm (1.181 in)
DC Link Film Capacitors
5 %
4 Pin
8.5 mOhms
45 mm (1.772 in)
Cut
- 55 C
+ 105 C
EFDKA
Bulk
商标: Eaton Electronics
引线直径: 1.2 mm
寿命: 100000 Hour
产品类型: Film Capacitors
工厂包装数量: 70
子类别: Capacitors
类型: Automotive Metalized Polypropylene
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
BRHTS:
85322590
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

EFDKA Automotive DC-Link Capacitors

Eaton Electronics EFDKA Automotive DC-Link Capacitors are AEC-Q200-qualified metalized polypropylene film capacitors with high capacitance density. These capacitors are constructed with the film encapsulated in epoxy resin, all enclosed within a robust 2- or 4-copper wire terminal case. The EFDKA DC-link capacitors possess a self-healing property and are highly reliable. These capacitors feature high ripple current and low loss. The Eaton Electronics EFDKA DC-link capacitors operate within a capacitance range of 1μF to 200μF and a temperature range of -55°C to 105°C. These capacitors are THB Grade IIIB qualified, making them ideal for harsh environments. The DC-link capacitors are RoHS-compliant and Pb-free. Typical applications include xEV traction inverter, onboard charger, xEV DC/DC converter, solar inverter, UPS, AC motor drive, air conditioner, and SMPS.

薄膜电容器

Eaton Electronics薄膜电容器是一款由金属化聚丙烯薄膜制成的薄膜EMI抑制电容器,适用于汽车和高可靠性应用。这些薄膜电容器具有高电容密度和自恢复特性,可处理大纹波电流。EFX1S和EFX2S电容器还采用UL 94V-0级阻燃塑料外壳。Eaton Electronics薄膜电容器非常适合各种应用,包括变频器、DC滤波、太阳能逆变器、车载充电器 (OBC)、AC电机驱动器、开关模式电源 (SMPS) 和不间断电源 (UPS)。所有薄膜电容器均不含铅,符合RoHS指令,工作温度范围为-55°C至+110°C。

供货情况

库存:

类似产品