EVM10-20-2P

Eaton Electronics
504-EVM10-20-2P
EVM10-20-2P

制造商:

说明:
汽车保险丝 EVM10 Family, 20 Amp, 500 Vdc, 20 kA I.R., 10 x 38 mm footprint, 2P Terminal

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Eaton
产品种类: 汽车保险丝
RoHS:  
10 mm x 38 mm
Electric Vehicle Fuses
20 A
500 VDC
20 kA
Through Hole
Radial Blade
Fast Blow
- 40 C
+ 125 C
EVM10
Bulk
5.1 mOhms
商标: Eaton Electronics
直径: 10 mm
高度: 12.6 mm
长度: 38.86 mm
产品类型: Fuses
工厂包装数量: 640
子类别: Fuses
类型: EV Fuse
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
USHTS:
8536100040
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Fuses & Fuse Holders

Bussmann / Eaton Fuses and Fuse Holders are designed to provide overcurrent protection against harmful surges that cause critical damage. These fuses are offered in various sizes and are suitable for a wide range of applications, including automotive, power conversion, EV charging stations, industrial control panels, and material handling systems. Bussmann / Eaton Fuses and Fuse Holders provide various mounting options and configurations, ensuring an ideal solution can be found for any project.

电池管理系统

Eaton提供一系列适用于各种电池管理系统的广泛产品组合,包括端子块、保险丝、超级电容器、扼流圈、电感器等。电池管理系统可检测单个电池、系统电压、电流和温度。监测单个电池时,BMS可平衡电压并调节电流流动,如果超出上限电压或下限电压、电流或温度限制,BMS可暂时断开负载或电源。Eaton电池管理系统可评估电池的健康状况(SoH)、荷电状态(SoC)、能量状态(SoE)和功率状态(SoP)。

EVM10 10 x 38mm EV Fuses

Eaton Electronics EVM10 10mm x 38mm EV Fuses provide higher power density and higher breaking capacity than standard fuse footprints. The compact fuses provide a bolt-down terminal and PCB terminal options for easy integration. The Eaton Electronics EVM10 10mm x 38mm EV Fuses are designed for automotive applications, including on-board chargers (OBCs), uninterruptible power supply (UPS), three-phase EVSE, and on-board electric vehicle powertrain and distribution. The EVM10 fuses are RoHS compliant and operate within a -40°C to +125°C temperature range.

库存量: 4

库存:
4 可立即发货
生产周期:
12 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥118.9438 ¥118.94
¥98.6829 ¥493.41
¥91.0667 ¥910.67
¥75.5179 ¥3,775.90
¥69.6419 ¥6,964.19
¥64.9298 ¥16,232.45