EXL1V0503-2R2-R

Eaton Electronics
504-EXL1V0503-2R2-R
EXL1V0503-2R2-R

制造商:

说明:
功率电感器(SMD型) 2.2 UH

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Eaton
产品种类: 功率电感器(SMD型)
RoHS:  
High Power Inductor
Shielded
2.2 uH
20 %
9.7 A
14.5 mOhms
9 A
- 40 C
+ 125 C
33 MHz
Standard
6.2 mm
5.9 mm
3.1 mm
Alloy Powder
AEC-Q200
EXL
Reel
Cut Tape
MouseReel
商标: Eaton Electronics
内核类型: Molded
产品类型: Power Inductors - SMD
工厂包装数量: 2000
子类别: Inductors, Chokes & Coils
单位重量: 500 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8504500000
TARIC:
8504500090
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

EXL1V功率电感器

Eaton EXL1V功率电感器是磁屏蔽电感器,电磁干扰 (EMI) 和直流电阻 (DCR) 小 ,载流能力强。Eaton EXL1V电感器采用具有软饱和的铁粉磁芯材料。该系列的电感范围为0.18μH至10μH,电流范围为4.4A至36A。典型应用包括PC电源系统和DC/DC转换器。

5G Applications

Eaton Electronics offers an expansive portfolio of high-reliability components needed to drive 5G forward. Because 5G telecommunication units are typically placed in rugged environments, continuous uptime requirements for their operation and the reliability of the internal electronics are of great importance. A variety of components, often passives, can be readily added in key locations within 5G communications systems to enhance reliability and mitigate subcircuits susceptible to electrostatic discharge (ESD), electromagnetic interference (EMI), and electromagnetic pulse (EMP). Eaton 5G products can withstand harsh environments while delivering high performance.

库存量: 1,822

库存:
1,822 可立即发货
生产周期:
12 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按2000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥5.7856 ¥5.79
¥5.7517 ¥57.52
¥4.7234 ¥472.34
¥4.2601 ¥2,130.05
¥3.7855 ¥3,785.50
整卷卷轴(请按2000的倍数订购)
¥3.3448 ¥6,689.60
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩