EXLA1V0402-1R5-R

Eaton Electronics
704-EXLA1V0402-1R5-R
EXLA1V0402-1R5-R

制造商:

说明:
功率电感器(SMD型) IND CMMD 4x4x2 1.5uH 6.7A 2PAD SMT

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Eaton
产品种类: 功率电感器(SMD型)
RoHS:  
High Current Inductor
4.4 mm x 4.4 mm
Shielded
1.5 uH
20 %
9.1 A
15.8 mOhms
6.7 A
- 55 C
+ 155 C
Standard
4.4 mm
4.4 mm
1.9 mm
Alloy Powder
AEC-Q200
EXLA1V
Reel
Cut Tape
MouseReel
应用: Automotive
商标: Eaton Electronics
外壳代码 - in: 0402
外壳代码 - mm: 4444
内核类型: Molded
产品类型: Power Inductors - SMD
工厂包装数量: 3000
测试频率: 100 kHz
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

EXLA1V Automotive High Current Molded Inductors

Eaton EXLA1V Automotive High Current Molded Inductors provide a high current carrying capacity, low DC resistance (DCR), high efficiency, and soft saturation. These magnetically shielded, low EMI inductors are AEC-Q200 qualified and come in a surface-mount package with an alloy powder core material. A variety of package sizes are available, with heights as low as 2.1mm. The overall inductance range extends from 0.18μH to 22μH, and the current range covers 3.4A to 36A. Eaton EXLA1V Automotive High Current Molded Inductors operate in a -55°C to +155°C temperature range (ambient plus self-temperature rise). Applications include LED lighting, advanced driver assistance systems (ADAS), infotainment and cluster electronics, battery management systems (BMS), electronic control units (ECU), and more.

库存量: 1,617

库存:
1,617
可立即发货
在途量:
3,000
预期 2026/10/13
生产周期:
12
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按3000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥4.8816 ¥4.88
¥4.0341 ¥40.34
¥3.5256 ¥88.14
¥3.3222 ¥332.22
¥3.2092 ¥802.30
¥3.1301 ¥1,565.05
整卷卷轴(请按3000的倍数订购)
¥3.1301 ¥9,390.30
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩