EXLA1V1006-6R8-R

Eaton Electronics
504-EXLA1V1006-6R8-R
EXLA1V1006-6R8-R

制造商:

说明:
功率电感器(SMD型) IND CMMD 10x10x6 6.8uH 6.0A 2PAD SMT

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Eaton
产品种类: 功率电感器(SMD型)
RoHS:  
High Power Inductor
Shielded
6.8 uH
20 %
10.5 A
13 mOhms
15.5 A
- 55 C
+ 155 C
11.9 mm
11 mm
5.7 mm
AEC-Q200
EXLA1V10
Reel
Cut Tape
MouseReel
商标: Eaton Electronics
产品类型: Power Inductors - SMD
工厂包装数量: 500
测试频率: 100 kHz
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

EXLA1V10 Automotive High Current Molded Inductors

Eaton Electronics EXLA1V10 Automotive High Current Molded Inductors offer a 0.28μH to 15μH inductance range, 9A to 58A current range, and soft saturation. These magnetically shielded inductors feature low electromagnetic interference (EMI), low DC resistance (DCR), and high current-carrying capacity. Eaton Electronics EXLA1V10 Automotive High Current Molded Inductors are halogen free, lead free, AEC-Q200 qualified, and RoHS compliant. Typical applications include LED lighting, advanced driver assistance systems (ADAS), adaptive cruise control (ACC), collision avoidance, infotainment, cluster electronics, and battery management systems (BMS).

EXLA High-Current Molded Inductors

Eaton EXLA High-Current Molded Inductors feature a wide operating temperature, making them excellent for higher currents requiring low saturation and stability. The next-generation pressed powder inductors operate in a temperature range from -55°C to +155°C, including self-temperature rise. This automotive-grade lineup provides a broad range of inductances, from 0.185µH to 22µH, and a variety of high power density sizes, including 4mm, 5mm, 6mm, 7mm, 8mm, and 10mm. Eaton EXLA High-Current Molded Inductors are built with advanced molded construction.

库存量: 966

库存:
966 可立即发货
生产周期:
12 周 大于所示数量的预计工厂生产时间。
数量大于966的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按500的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥18.9388 ¥18.94
¥15.6279 ¥156.28
¥13.6504 ¥341.26
¥13.4018 ¥1,340.18
¥12.8255 ¥3,206.38
整卷卷轴(请按500的倍数订购)
¥12.5769 ¥6,288.45
¥11.8311 ¥11,831.10
¥11.3339 ¥28,334.75
¥11.2548 ¥56,274.00
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩