HCM1103-4R7-R

Eaton Electronics
704-HCM1103-4R7-R
HCM1103-4R7-R

制造商:

说明:
功率电感器(SMD型) 4.7uH 13A SMD HIGH CURRENT

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Eaton
产品种类: 功率电感器(SMD型)
RoHS:  
High Power Choke
Shielded
4.7 uH
20 %
7 A
22.5 mOhms
13 A
- 55 C
+ 125 C
Standard
11.5 mm
10.3 mm
3 mm
Iron Powder
HCM1103
Reel
Cut Tape
MouseReel
应用: High Current
商标: Eaton Electronics
内核类型: Wirewound
产品类型: Power Inductors - SMD
工厂包装数量: 1000
子类别: Inductors, Chokes & Coils
测试频率: 100 kHz
单位重量: 1 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

HCM1103 High Current Power Inductors

Eaton Electronics HCM1103 Series High Current Power Inductors feature rugged construction, high current carrying capacity, and low core losses. These power inductors are magnetically shielded with low EMI, enhance the existing powder iron portfolio, and are available in 11.5mm x 10.3mm x 3.00mm surface-mount package. Eaton Electronics HCM1103 Series High Current Power Inductors typical applications include voltage regulator module, multi-phase regulators, desktop, server VRMs, and EVRDs.

HCM High Current Power Inductors

Coiltronics / Eaton HCM High Current Power Inductors are standard-grade magnetically shielded inductors with low EMI and a powder iron core. These SMD inductors are suitable for multi-phase regulators, graphics cards, voltage regulator modules (VRMs), and enterprise voltage regulators-down (EVRDs). Coiltronics / Eaton HCM High Current Power Inductors are available in a range of varieties, including HCM0503, HCM0703, HCM1103, HCM1104, HCM1305, and HCM1307. 

库存量: 1,088

库存:
1,088 可立即发货
生产周期:
12 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按1000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥17.3681 ¥17.37
¥14.3058 ¥143.06
¥11.8311 ¥1,183.11
¥10.0909 ¥2,522.73
¥10.0118 ¥5,005.90
整卷卷轴(请按1000的倍数订购)
¥9.7632 ¥9,763.20
¥9.5937 ¥19,187.40
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩