HCM1307-3R3-R

Eaton Electronics
704-HCM1307-3R3-R
HCM1307-3R3-R

制造商:

说明:
功率电感器(SMD型) 3.3uH 63A MOLDED 2PADS

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Eaton
产品种类: 功率电感器(SMD型)
RoHS:  
High Power Choke
13.2 mm x 12.5 mm
Shielded
3.3 uH
20 %
15 A
4.5 mOhms
40 A
- 55 C
+ 125 C
Standard
14.2 mm
13 mm
6.5 mm
Iron Powder
HCM1307
Reel
Cut Tape
MouseReel
应用: High Current
商标: Eaton Electronics
内核类型: Wirewound
产品类型: Power Inductors - SMD
工厂包装数量: 400
子类别: Inductors, Chokes & Coils
单位重量: 1 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

HCM High Current Power Inductors

Coiltronics / Eaton HCM High Current Power Inductors are standard-grade magnetically shielded inductors with low EMI and a powder iron core. These SMD inductors are suitable for multi-phase regulators, graphics cards, voltage regulator modules (VRMs), and enterprise voltage regulators-down (EVRDs). Coiltronics / Eaton HCM High Current Power Inductors are available in a range of varieties, including HCM0503, HCM0703, HCM1103, HCM1104, HCM1305, and HCM1307. 

HCM1307 High Current Power Inductors

Eaton Electronics HCM1307 High Current Power Inductors are magnetically shielded with low electromagnetic interference (EMI) and operate in a frequency range of up to 1MHz. These power inductors feature high current carrying capacity and low core losses, and 0.47μH to 3.3μH inductance range. Eaton Electronics HM1307 inductors operate in a 15A to 63A current range and -55°C to +125°C operating temperature range. Typical applications include multi-phase regulators, voltage regulator modules (VRMs), and distributed power systems DC-DC converters. 

库存量: 423

库存:
423 可立即发货
生产周期:
12 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按400的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥15.0516 ¥15.05
¥12.4074 ¥124.07
¥10.2604 ¥256.51
¥9.6728 ¥967.28
¥9.266 ¥2,316.50
整卷卷轴(请按400的倍数订购)
¥8.6897 ¥3,475.88
¥8.0569 ¥6,445.52
¥7.8422 ¥18,821.28
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。