HCM1A0503V2-5R6-R

Eaton Electronics
504-HCM1A0503V25R6-R
HCM1A0503V2-5R6-R

制造商:

说明:
功率电感器(SMD型) IND MP 5.6uH 4.5A molded 2 PADS SMT

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Eaton
产品种类: 功率电感器(SMD型)
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
High Power Inductor
5.4 mm x 5.2 mm x 2.8 mm
Shielded
5.6 uH
20 %
3.6 A
59 mOhms
4.5 A
- 55 C
+ 155 C
19 MHz
Standard
5.4 mm
5.2 mm
2.8 mm
Alloy Powder
AEC-Q200
HCM1AV2
Reel
应用: Automotive
商标: Eaton Electronics
内核类型: Molded
产品类型: Power Inductors - SMD
工厂包装数量: 2000
子类别: Inductors, Chokes & Coils
测试频率: 100 kHz
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8504500000
USHTS:
8504508000
TARIC:
8504509590
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

HCM1A High-Current Molded Inductors

Eaton HCM1A High-Current Molded Inductors include a broad variety of products and offer a lower core loss than other powdered iron solutions. Both the HCM1A and HCM1AxV2 modules provide higher Isat, lower DC resistance (DCR), and soft roll-off characteristics. These inductors are magnetically shielded to reduce EMI and operate at an ambient temperature of +125°C with a maximum total temperature of +155°C. The product line features superior performance under harsh ambient conditions and offers current ratings up to 100A. Eaton HCM1A High-Current Molded Inductors are AEC-Q200 compliant to ensure automotive-grade electrical and mechanical performance, specifically at high operating temperatures.

HCM1AV2 Automotive High-Current Power Inductors

Coiltronics / Eaton HCM1AV2 Automotive-Grade High-Current Power Inductors are designed to meet automotive electronics power and thermal handling requirements. The inductors use an advanced molded construction design for high-current handling capabilities and feature better thermal dissipation characteristics and superior mechanical strength. These components are magnetically shielded for low EMI and have low core loss and temperature stability over the operating temperature range. The HCM1AV2 family has a wide variety of SMT footprints from 4mm to 23mm.

HCM1A0503V2 Automotive Grade Power Inductors

Eaton Electronics HCM1A0503V2 Automotive Grade High Current Power Inductors offer an inductance range of 0.20μH to 10μH and an SMT footprint of 5.7mm x 5.4mm with a height of 3mm. The HCM1A0503V2 series is AEC-Q200 Automotive Grade 1 compliant and is designed to meet automotive electronics power and thermal handling requirements. The components are magnetically shielded for low EMI and use an advanced molded construction design for high current handling capabilities. The HCM1A0503V2 inductors feature low core loss, better thermal dissipation characteristics, and superior mechanical strength.

供货情况

库存:

类似产品