HCM1A1305V2-1R0-R

Eaton Electronics
504-HCM1A1305V21R0-R
HCM1A1305V2-1R0-R

制造商:

说明:
功率电感器(SMD型) IND MP 1.0uH 35A molded 2 PADS SMT

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Eaton
产品种类: 功率电感器(SMD型)
RoHS:  
High Power Inductor
13.45 mm x 12.6 mm x 5 mm
Shielded
1 uH
20 %
24 A
2.05 mOhms
35 A
- 55 C
+ 155 C
40 MHz
Standard
13.8 mm
12.9 mm
5 mm
Alloy Powder
AEC-Q200
HCM1AV2
Reel
Cut Tape
MouseReel
应用: Automotive
商标: Eaton Electronics
内核类型: Wirewound
产品类型: Power Inductors - SMD
工厂包装数量: 250
子类别: Inductors, Chokes & Coils
测试频率: 100 kHz
单位重量: 1 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8504500000
USHTS:
8504508000
TARIC:
8504509590
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

HCM1A1305V2 Automotive Grade Power Inductors

Eaton Electronics HCM1A1305V2 Automotive Grade High Current Power Inductors offer an inductance range of 0.1μH to 33μH and an SMT footprint of 13.8mm x 12.9mm with a 5mm height. These inductors are magnetically shielded for low EMI and use an advanced molded construction design for high current handling capabilities. The HCM1A1305V2 series provides temperature stability over the operating temperature range, improved thermal dissipation characteristics, superior mechanical strength, and low core loss. The HCM1A1305V2 Automotive Grade High Current Power Inductors are AEC-Q200 Automotive Grade 1 compliant and are designed to meet automotive electronics power and thermal handling requirements.

HCM1A High-Current Molded Inductors

Eaton HCM1A High-Current Molded Inductors include a broad variety of products and offer a lower core loss than other powdered iron solutions. Both the HCM1A and HCM1AxV2 modules provide higher Isat, lower DC resistance (DCR), and soft roll-off characteristics. These inductors are magnetically shielded to reduce EMI and operate at an ambient temperature of +125°C with a maximum total temperature of +155°C. The product line features superior performance under harsh ambient conditions and offers current ratings up to 100A. Eaton HCM1A High-Current Molded Inductors are AEC-Q200 compliant to ensure automotive-grade electrical and mechanical performance, specifically at high operating temperatures.

HCM1AV2 Automotive High-Current Power Inductors

Coiltronics / Eaton HCM1AV2 Automotive-Grade High-Current Power Inductors are designed to meet automotive electronics power and thermal handling requirements. The inductors use an advanced molded construction design for high-current handling capabilities and feature better thermal dissipation characteristics and superior mechanical strength. These components are magnetically shielded for low EMI and have low core loss and temperature stability over the operating temperature range. The HCM1AV2 family has a wide variety of SMT footprints from 4mm to 23mm.

供货情况

库存:
无库存
生产周期:
14 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按250的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥14.2267 ¥14.23
¥11.7407 ¥117.41
¥10.8367 ¥270.92
整卷卷轴(请按250的倍数订购)
¥10.0118 ¥2,502.95
¥9.5146 ¥4,757.30
¥9.1869 ¥9,186.90
¥9.0965 ¥45,482.50
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩

类似产品