LD2-331-HV

Eaton Electronics
504-LD2-331-HV
LD2-331-HV

制造商:

说明:
功率电感器(SMD型) High Voltage Metalized Drum Core IND 330uH, 0.4A, 1420m?, 1KVac, SMT

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Eaton
产品种类: 功率电感器(SMD型)
RoHS:  
High-Voltage Metalized Drum Core Inductor
Unshielded
330 uH
20 %
1.42 MOhms
400 mA
- 25 C
+ 125 C
Standard
7.8 mm
7 mm
5 mm
Ferrite
LD2-HV
Reel
Cut Tape
MouseReel
商标: Eaton Electronics
内核类型: Drum
产品类型: Power Inductors - SMD
工厂包装数量: 1000
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8504500000
USHTS:
8504508000
TARIC:
8504500090
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

LD2-HV Metalized Drum Core Inductors

Eaton Electronics LD2-HV Metalized Drum Core Inductors are high-voltage devices designed to withstand up to 1000V isolation voltage. The ferrite core material offers high power density performance and low core losses at higher frequencies. The LD2-HV inductors feature a 0.25A to 6A current range, 1μH to 2200μH inductance range, and a high saturating current rating. These Eaton Electronics inductors operate in a -25°C to +125°C temperature range and are available in an 8.1mm x 7.3mm footprint surface-mount package in a 5.3mm height. These inductors are used in AC/DC direct buck converters, smart water heaters, LED lighting, consumer electronics, smart homes, smart heating systems, and IoT devices.

供货情况

库存:
0

您可以延期订购此产品。

在途量:
1,000
生产周期:
12
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按1000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥3.0623 ¥3.06
¥2.5877 ¥25.88
¥2.3956 ¥59.89
¥1.8419 ¥184.19
¥1.7628 ¥440.70
整卷卷轴(请按1000的倍数订购)
¥1.2543 ¥1,254.30
¥1.1865 ¥2,373.00
¥1.13 ¥5,650.00
¥1.10062 ¥11,006.20
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩

类似产品