MCQ1V1608-1R0-R

Eaton Electronics
704-MCQ1V1608-1R0-R
MCQ1V1608-1R0-R

制造商:

说明:
射频电感器(SMD型) Multi H Q, IND1.0uH Q25 50mA 2PADS SMT

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Eaton
产品种类: 射频电感器(SMD型)
RoHS:  
Multilayer
0603 (1608 metric)
Unshielded
1 uH
10 %
25 mA
500 mOhms
- 40 C
+ 85 C
25
75 MHz
Standard
1.6 mm
0.8 mm
0.8 mm
MCQ1V
Reel
Cut Tape
MouseReel
应用: Commercial
商标: Eaton Electronics
安装风格: PCB Mount
产品类型: RF Inductors - Leaded
工厂包装数量: 4000
子类别: Inductors, Chokes & Coils
测试频率: 10 MHz
单位重量: 6 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MCQ1V Multilayer Chip Inductors

Eaton Electronics MCQ1V Multilayer Chip Inductors deliver design flexibility in RF wireless applications. These inductors offer noise filtering, impedance matching, and resonance setting for high-frequency wireless circuits. Other features include a small footprint, high Q performance, tight inductance tolerance, and high current handling capability. The MCQ1V Multilayer Chip Inductors are ideally suited for consumer, energy, industrial, computing, and medical applications.

5G Applications

Eaton Electronics offers an expansive portfolio of high-reliability components needed to drive 5G forward. Because 5G telecommunication units are typically placed in rugged environments, continuous uptime requirements for their operation and the reliability of the internal electronics are of great importance. A variety of components, often passives, can be readily added in key locations within 5G communications systems to enhance reliability and mitigate subcircuits susceptible to electrostatic discharge (ESD), electromagnetic interference (EMI), and electromagnetic pulse (EMP). Eaton 5G products can withstand harsh environments while delivering high performance.

库存量: 4,838

库存:
4,838 可立即发货
生产周期:
12 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按4000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥0.82716 ¥0.83
¥0.19888 ¥1.99
¥0.17402 ¥17.40
¥0.14012 ¥140.12
¥0.1243 ¥310.75
整卷卷轴(请按4000的倍数订购)
¥0.11526 ¥461.04
¥0.10735 ¥858.80
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩