MFBM1V1005-090-R

Eaton Electronics
704-MFBM1V1005-090-R
MFBM1V1005-090-R

制造商:

说明:
铁氧体磁珠 Multi H Cur, Impedance 9O 1.8A SMT

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Eaton
产品种类: 铁氧体磁珠
RoHS:  
MFBM1V
Ferrite Beads
SMD/SMT
0402 (1005 metric)
9 Ohms
1.8 A
5 Ohms to 13 Ohms
50 mOhms
- 40 C
+ 85 C
1 mm
0.5 mm
0.5 mm
Reel
Cut Tape
MouseReel
商标: Eaton Electronics
通道数量: 1 Channel
元件数量: 2 Element
产品类型: Ferrite Beads
屏蔽: Shielded
工厂包装数量: 10000
子类别: Ferrites
测试频率: 100 MHz
类型: Multilayer Chip Ferrite Bead
单位重量: 1 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MFB Multilayer Ferrite Beads

Eaton Electronics MFB Multilayer Ferrite Beads deliver high-impedance performance across a variety of high-frequency applications. These ferrite beads are available in a range of industry-standard sizes and are designed to minimize high-frequency electrical noise in EMI-sensitive applications. The series includes two versions: MFBW, with higher impedance values, and MFBM, ideal for higher current RF/wireless applications. The modules comprise a rugged multilayer construction with proprietary noise suppression. The MFB Multilayer Ferrite Beads use eco-friendly materials and meet RoHS compliance.

5G Applications

Eaton Electronics offers an expansive portfolio of high-reliability components needed to drive 5G forward. Because 5G telecommunication units are typically placed in rugged environments, continuous uptime requirements for their operation and the reliability of the internal electronics are of great importance. A variety of components, often passives, can be readily added in key locations within 5G communications systems to enhance reliability and mitigate subcircuits susceptible to electrostatic discharge (ESD), electromagnetic interference (EMI), and electromagnetic pulse (EMP). Eaton 5G products can withstand harsh environments while delivering high performance.

库存量: 15,505

库存:
15,505 可立即发货
生产周期:
12 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按10000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥0.82716 ¥0.83
¥0.14012 ¥1.40
¥0.10735 ¥2.68
¥0.09944 ¥9.94
¥0.09153 ¥22.88
¥0.08249 ¥41.25
¥0.07458 ¥74.58
整卷卷轴(请按10000的倍数订购)
¥0.06667 ¥666.70
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩