MFSA0603R0100FSM

Eaton Electronics
504-MFSA0603R0100FSM
MFSA0603R0100FSM

制造商:

说明:
电流检测电阻器 - SMD MFSA, 0603 SIZE, 1/2 Watt, 10 mohm, 50 TCR AEC-Q

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Eaton
产品种类: 电流检测电阻器 - SMD
RoHS:  
Reel
Cut Tape
MouseReel
MFSA
10 mOhms
500 mW (1/2 W)
1 %
50 PPM / C
0603
1608
1.6 mm (0.063 in)
0.8 mm (0.031 in)
0.7 mm (0.028 in)
- 55 C
+ 155 C
Metal Foil
2 Terminal
SMD/SMT
AEC-Q200
应用: Current Sense
商标: Eaton Electronics
安装风格: PCB Mount
端子数量: 2 Terminal
产品: Current Sense Resistors
产品类型: Current Sense Resistors
工厂包装数量: 5000
子类别: Resistors
类型: Metal Foil Resistor
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MFSA Metal Alloy Foil Current Sensing Resistors

Eaton Electronics MFSA Metal Alloy Foil Current Sensing Resistors offer low sensing resistance and high power dissipation in package sizes ranging from 0402 (1005 metric) to 1206 (3216 metric). The MFSA series is AEC-Q200 compliant and RoHS compliant. These resistors feature metal alloy film technology and are lead free and halogen free. Eaton Electronics MFSA Metal Alloy Foil Current Sensing Resistors are ideally suited for applications such as switched-mode power supplies (SMPS), voltage regulator modules, power management, and stepper motor drives.

Metal Film Current Sense Resistors

Eaton Metal Film Current Sense Resistors are constructed with high-accuracy foil on a substrate to provide high thermal conductivity, low noise, and low inductance. These metal foil resistors are available in 0402 to 2512 EIA footprints with short or wide terminal configurations. Eaton Metal Film Current Sense Resistors include power ratings up to 3W and resistances up to 1Ω. The product lineup includes resistors that are AEC-Q200 qualified for automotive and high-reliability applications.

库存量: 12,901

库存:
12,901 可立即发货
生产周期:
12 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按5000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥2.5651 ¥2.57
¥1.6272 ¥16.27
¥1.2204 ¥30.51
¥1.08367 ¥108.37
¥0.93451 ¥233.63
¥0.84411 ¥422.06
¥0.76953 ¥769.53
整卷卷轴(请按5000的倍数订购)
¥0.63732 ¥3,186.60
¥0.62828 ¥6,282.80
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩