MPIA2510V2-1R5-R

Eaton Electronics
704-MPIA2510V2-1R5-R
MPIA2510V2-1R5-R

制造商:

说明:
功率电感器(SMD型) 1.5uH 2.5A 65mOhms AEC-Q200

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Eaton
产品种类: 功率电感器(SMD型)
RoHS:  
High Power Choke
1008 (2520 metric)
Shielded
1.5 uH
20 %
2.5 A
85 mOhms
2.5 A
- 40 C
+ 125 C
45 MHz
Standard
2.7 mm
2.2 mm
1 mm
Metal Composite
AEC-Q200
MPIA25-V2
Reel
应用: Automotive
商标: Eaton Electronics
内核类型: Molded
产品类型: Power Inductors - SMD
工厂包装数量: 3000
子类别: Inductors, Chokes & Coils
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MPIA Shielded Inductors

Eaton MPIA Shielded Inductors feature a compact, low-profile package with low core loss, low electromagnetic interference (EMI), and good temperature stability. These automotive-grade inductors are engineered to meet power and thermal handling requirements for automotive electronics. The MPIA series utilizes an advanced molded construction design for high current handling capabilities, improved thermal dissipation characteristics, and robust mechanical strength. Eaton MPIA Shielded Inductors are magnetically shielded and AEC-Q200 compliant, enabling use in various applications throughout the vehicle.

MPIA25-V2 Automotive Miniature Power Inductors

Eaton Electronics MPIA25-V2 automotive grade miniature power inductors offer high current carrying capacity and rugged flexible construction in a low-profile (1.05mm and 1.25mm height) package. Eaton Electronics MPIA25-V2 inductors are AEC-Q200 qualified and offer self-resonant frequency (SRF) greater than 25MHz. This miniature power inductor series offers a 0.33µH to 4.7µH inductance range and a 1.2A to 7.5A current range. Applications include body electronics, advanced driver assistance systems, infotainment, and cluster electronics.

MPI-V2 Miniature Power Inductors

Eaton Electronics MPI-V2 Miniature Power Inductors offer low EMI and a high current carrying capacity. The MPI-V2 inductors are magnetically shielded and feature rugged flexible construction. Eaton MPI-V2 Miniature Power Inductors are ideal for use in handheld/mobile devices, tablets, and media players.

供货情况

库存:
无库存
生产周期:
12 周 预计工厂生产时间。
最少: 3000   倍数: 3000
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
整卷卷轴(请按3000的倍数订购)
¥9.7632 ¥29,289.60

类似产品