PTR016V0700-TR1

Eaton Electronics
504-PTR016V0700-TR1
PTR016V0700-TR1

制造商:

说明:
自恢复保险丝—PPTC 16V 7A Radial Kinked Leads

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Eaton
产品种类: 自恢复保险丝—PPTC
RoHS:  
PTR016V
PCB Mount
Radial - Kinked Lead
7 A
16 V
11.9 A
100 A
13 mOhms
- 40 C
+ 85 C
5 mm
Reel
商标: Eaton Electronics
高度: 19.7 mm
长度: 11.2 mm
产品类型: Resettable Fuses - PPTC
工厂包装数量: 1500
子类别: PPTC Resettable Fuses
商标名: PolyTron
类型: 16 Volt DC Radial Leaded, PolyTron PTC Devices
宽度: 3.1 mm
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8533400000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
8533290003
KRHTS:
8533299000
TARIC:
8536101090
MXHTS:
85332999
BRHTS:
85332900
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

PTR PolyTron™ PTC Devices

Eaton Electronics PTR PolyTron™ PTC Devices are 16V, 30V, and 60V radial polymeric positive temperature coefficient (PTC) resettable overcurrent protection devices. The fuses offer fast time-to-trip and low resistance with current ratings from 0.90A to 15A for PTR016V, 0.90A to 9A for PTR030V, and 0.10A to 3.75A for PTR060V. These devices protect sensitive components from overcurrent and overtemperature conditions such as power surges, electrical transients, high ambient temperatures, etc. A special positive coefficient material offers internal resistance that increases exponentially in response to these overcurrent conditions and higher temperatures. Eaton Electronics PTR devices ensure a constant uptime in applications where one-time fuses would be impractical or costly. This includes medical equipment, computers and peripherals, telecommunications, consumer and automotive electronics, rechargeable battery packs, and more.

电池管理系统

Eaton提供一系列适用于各种电池管理系统的广泛产品组合,包括端子块、保险丝、超级电容器、扼流圈、电感器等。电池管理系统可检测单个电池、系统电压、电流和温度。监测单个电池时,BMS可平衡电压并调节电流流动,如果超出上限电压或下限电压、电流或温度限制,BMS可暂时断开负载或电源。Eaton电池管理系统可评估电池的健康状况(SoH)、荷电状态(SoC)、能量状态(SoE)和功率状态(SoP)。

PTC Resettable Fuses

Eaton PTC Resettable Fuses are designed to protect sensitive components from overcurrent and overtemperature conditions that can occur due to power surges, electrical transients, high ambient temperatures, and more. The PTC fuses are based on a unique positive coefficient material whose internal resistance increases exponentially due to overcurrent conditions and higher temperatures. High resistance offered by the fuse during a trip prevents current from flowing through the circuit until the fault current/over-temperature source is removed and falls below the design current/temperature limit. Once the fault current is removed or the ambient temperature cools, the fuse re-enters its conducting state, allowing the current to flow through the circuit again. These components ensure constant uptime in applications where using one-time fuses would be impractical or expensive, including battery-powered devices, industrial controllers, medical devices, and I/O ports of consumer electronics.

供货情况

库存:
无库存
生产周期:
13 周 预计工厂生产时间。
最少: 1500   倍数: 1500
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
整卷卷轴(请按1500的倍数订购)
¥5.9664 ¥8,949.60
¥4.9155 ¥22,119.75