PTSLR08058V350

Eaton Electronics
504-PTSLR08058V350
PTSLR08058V350

制造商:

说明:
自恢复保险丝—PPTC PTSLR0805 3.5A, 8V

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Eaton
产品种类: 自恢复保险丝—PPTC
RoHS:  
PTSLR0805
SMD/SMT
SMD/SMT
3.5 A
8 VDC
7 A
50 A
18 mOhms
0805 (2012 metric)
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
商标: Eaton Electronics
高度: 1 mm
长度: 2.5 mm
湿度敏感性: Yes
Pd-功率耗散: 1.2 W
产品类型: Resettable Fuses - PPTC
工厂包装数量: 4000
子类别: PPTC Resettable Fuses
宽度: 1.6 mm
单位重量: 1 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Fuses & Fuse Holders

Bussmann / Eaton Fuses and Fuse Holders are designed to provide overcurrent protection against harmful surges that cause critical damage. These fuses are offered in various sizes and are suitable for a wide range of applications, including automotive, power conversion, EV charging stations, industrial control panels, and material handling systems. Bussmann / Eaton Fuses and Fuse Holders provide various mounting options and configurations, ensuring an ideal solution can be found for any project.

PTSLR PTC Resettable Fuses

Eaton Electronics PTSLR PTC Resettable Fuses provide overcurrent and overtemperature protection in various applications and come in 0805, 1206, 1210, and 1812 chip sizes. PTSLR PTC Resettable Fuses offer hold currents from 0.75A to 5A and can interrupt fault currents up to 50A at maximum rated voltage. During fault conditions, these fuses offer a high resistance to prevent current from flowing in the circuit until the cause of the fault is removed and the device cools. Unlike one-time fuses, PTSLR fuses do not need to be replaced immediately after a trip. PTSLR fuses offer lower initial resistance than other PTC fuses (as low as 1mΩ), which helps improve power loss across the device in normal operation. PTSLR fuses are ideal for rechargeable battery packs, USB ports, and small DC motors.

电池管理系统

Eaton提供一系列适用于各种电池管理系统的广泛产品组合,包括端子块、保险丝、超级电容器、扼流圈、电感器等。电池管理系统可检测单个电池、系统电压、电流和温度。监测单个电池时,BMS可平衡电压并调节电流流动,如果超出上限电压或下限电压、电流或温度限制,BMS可暂时断开负载或电源。Eaton电池管理系统可评估电池的健康状况(SoH)、荷电状态(SoC)、能量状态(SoE)和功率状态(SoP)。

PTC Resettable Fuses

Eaton PTC Resettable Fuses are designed to protect sensitive components from overcurrent and overtemperature conditions that can occur due to power surges, electrical transients, high ambient temperatures, and more. The PTC fuses are based on a unique positive coefficient material whose internal resistance increases exponentially due to overcurrent conditions and higher temperatures. High resistance offered by the fuse during a trip prevents current from flowing through the circuit until the fault current/over-temperature source is removed and falls below the design current/temperature limit. Once the fault current is removed or the ambient temperature cools, the fuse re-enters its conducting state, allowing the current to flow through the circuit again. These components ensure constant uptime in applications where using one-time fuses would be impractical or expensive, including battery-powered devices, industrial controllers, medical devices, and I/O ports of consumer electronics.

库存量: 3,895

库存:
3,895 可立即发货
生产周期:
12 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按4000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥3.8872 ¥3.89
¥3.5482 ¥35.48
¥2.9493 ¥147.47
¥2.7233 ¥272.33
¥2.4521 ¥490.42
¥2.0792 ¥2,079.20
¥1.8871 ¥3,774.20
整卷卷轴(请按4000的倍数订购)
¥1.7967 ¥7,186.80
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩