SCF4030-15-03

Eaton Electronics
504-SCF4030-15-03
SCF4030-15-03

制造商:

说明:
表面贴装式保险丝 Triggerable Fuse, 15 A, 4.0 x 3.0 mm

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Eaton
产品种类: 表面贴装式保险丝
RoHS:  
SCF
Surface Mount Fuses
Medium / Normal Blow
15 A
36 VDC
50 A
1612 (4030 metric)
- 20 C
+ 60 C
Reel
Cut Tape
MouseReel
3 mOhms
商标: Eaton Electronics
长度: 4 mm
产品类型: SMD Fuses
工厂包装数量: 5000
子类别: Fuses
类型: Triggerable fuse
宽度: 3 mm
单位重量: 25 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Fuses & Fuse Holders

Bussmann / Eaton Fuses and Fuse Holders are designed to provide overcurrent protection against harmful surges that cause critical damage. These fuses are offered in various sizes and are suitable for a wide range of applications, including automotive, power conversion, EV charging stations, industrial control panels, and material handling systems. Bussmann / Eaton Fuses and Fuse Holders provide various mounting options and configurations, ensuring an ideal solution can be found for any project.

SCF Self-Control Fuses

Eaton Electronics SCF Self-Control Fuses are triggerable fuses that provide overcurrent and overcharge (overvoltage) protection. These fuses feature a three-terminal surface-mount design in a compact and low-height footprint. These circuit protection devices offer 12A to 45A nominal current ratings. These SCF Self-Control Fuses come in three footprints (4030, 5432, and 9550) for compact/high-power applications and are ideal for single-/multi-cell battery packs.

电池管理系统

Eaton提供一系列适用于各种电池管理系统的广泛产品组合,包括端子块、保险丝、超级电容器、扼流圈、电感器等。电池管理系统可检测单个电池、系统电压、电流和温度。监测单个电池时,BMS可平衡电压并调节电流流动,如果超出上限电压或下限电压、电流或温度限制,BMS可暂时断开负载或电源。Eaton电池管理系统可评估电池的健康状况(SoH)、荷电状态(SoC)、能量状态(SoE)和功率状态(SoP)。

库存量: 432

库存:
432 可立即发货
生产周期:
12 周 大于所示数量的预计工厂生产时间。
数量大于432的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按5000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥11.413 ¥11.41
¥10.509 ¥105.09
¥8.7688 ¥438.44
¥8.0343 ¥803.43
¥7.2207 ¥1,805.18
¥6.7122 ¥3,356.10
整卷卷轴(请按5000的倍数订购)
¥6.7122 ¥33,561.00
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩