SR-5-500MA-AP

Eaton Electronics
504-SR-5-500MA-AP
SR-5-500MA-AP

制造商:

说明:
带引线的保险丝——通孔型 500mA 250V SR-5

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Eaton
产品种类: 带引线的保险丝——通孔型
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
SR-5
PCB Mount Fuses
500 mA
250 VAC
Time Delay / Slow Blow
Leaded Fuses
35 A
Radial
Submini
- 40 C
+ 85 C
242 mOhms
Ammo Pack
商标: Eaton Electronics
直径: 8.5 mm
指示器型式: Without Indicator
长度: 7.6 mm
产品类型: PCB Mount Fuse
工厂包装数量: 1000
子类别: Fuses
类型: Specialty Fuses
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8536100000
TARIC:
8536101090
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

SR-5 Micro Fuses

Eaton Electronics SR-5 Micro Fuses provide a compact option for primary circuit protection. The round SR-5 micro-fuses offer equivalent product performance to typical 5mm glass fuses with a 60% footprint reduction. The thru-hole mounted SR-5 micro-fuses are a cost-effective alternative to traditional electronic ferrule fuses. Eaton Electronics SR-5 Micro Fuses carry a diverse offering of fast-acting and time-delay options in both IEC and UL designs.

Fuses & Fuse Holders

Bussmann / Eaton Fuses and Fuse Holders are designed to provide overcurrent protection against harmful surges that cause critical damage. These fuses are offered in various sizes and are suitable for a wide range of applications, including automotive, power conversion, EV charging stations, industrial control panels, and material handling systems. Bussmann / Eaton Fuses and Fuse Holders provide various mounting options and configurations, ensuring an ideal solution can be found for any project.

电池管理系统

Eaton提供一系列适用于各种电池管理系统的广泛产品组合,包括端子块、保险丝、超级电容器、扼流圈、电感器等。电池管理系统可检测单个电池、系统电压、电流和温度。监测单个电池时,BMS可平衡电压并调节电流流动,如果超出上限电压或下限电压、电流或温度限制,BMS可暂时断开负载或电源。Eaton电池管理系统可评估电池的健康状况(SoH)、荷电状态(SoC)、能量状态(SoE)和功率状态(SoP)。

供货情况

库存:

备用包装

制造商零件编号:
包装:
Bulk
供货情况:
单价:
¥19.9332
最小:
1