SS-5H-1A-AP

Eaton Electronics
504-SS-5H-1A-AP
SS-5H-1A-AP

制造商:

说明:
带引线的保险丝——通孔型 250V 1A SS-5H RADIAL TD FUSE

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Eaton
产品种类: 带引线的保险丝——通孔型
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
SS-5H
PCB Mount Fuses
1 A
250 VAC
Time Delay / Slow Blow
Leaded Fuses
100 A
Radial
Submini
- 40 C
+ 85 C
78 mOhms
Ammo Pack
商标: Eaton Electronics
高度: 4.3 mm
指示器型式: Without Indicator
长度: 8.5 mm
产品类型: PCB Mount Fuse
工厂包装数量: 1000
子类别: Fuses
类型: Specialty Fuses
宽度: 7.85 mm
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8536100000
TARIC:
8536101090
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Fuses & Fuse Holders

Eaton Electronics Fuses and Fuse Holders are available in a wide range of fuses, including blade-type, ferrule, radial-leaded, surface-mount chip, and brick. The portfolio includes automotive, cartridge, industrial, and electrical fuses. The Fuses are designed to offer reliable overcurrent and overvoltage circuit protection.

电池管理系统

Eaton提供一系列适用于各种电池管理系统的广泛产品组合,包括端子块、保险丝、超级电容器、扼流圈、电感器等。电池管理系统可检测单个电池、系统电压、电流和温度。监测单个电池时,BMS可平衡电压并调节电流流动,如果超出上限电压或下限电压、电流或温度限制,BMS可暂时断开负载或电源。Eaton电池管理系统可评估电池的健康状况(SoH)、荷电状态(SoC)、能量状态(SoE)和功率状态(SoP)。

SS-5H Series 300V Submini Time-Delay Fuses

Eaton Electronics SS-5H Series 300V Subminiature, Radial Leaded, Time-Delay Fuses offer a high breaking capacity, designed to IEC 60127-3, Sheet 4. These fuses provide protection up to 300VAC with an interrupting rating of 100A. The SS-5H Series 300V Subminiature, Radial Leaded, Time-Delay Fuses feature a plastic cap and base with flammability UL 94V0 for additional protection. The SS-5H Fuses protect against harmful overcurrents in primary and secondary applications and have a small, rectangular-leaded design to minimize PCB space.

供货情况

库存: