STS321120U372

Eaton Electronics
504-STS321120U372
STS321120U372

制造商:

说明:
ESD保护二极管/TVS二极管 TVS ESD Supp., SOD-323, 12 V

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Eaton
产品种类: ESD保护二极管/TVS二极管
RoHS:  
Unidirectional
1 Channel
12 V
SMD/SMT
28 V
17 V
SOD-323-2
70 A
2 kW
370 pF
30 kV
30 kV
- 55 C
+ 125 C
ESD Suppressors
STS
Reel
Cut Tape
MouseReel
商标: Eaton Electronics
湿度敏感性: Yes
工厂包装数量: 3000
子类别: ESD Protection Diodes / TVS Diodes
单位重量: 4.100 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Automotive-Rated HP TVS Diodes

Eaton Automotive-Rated High Power Transient Voltage Suppression (HP TVS) Diodes provide overvoltage protection for electronic equipment with fast response times, low clamping voltage, and high peak current capability. These highly reliable TVS diodes are AEC-Q101 qualified and come in both surface-mount and radial/through-hole footprints. The modules utilize silicon avalanche technology for excellent protection against damaging transient surges, from electrostatic discharge (ESD) to induced lightning. Eaton automotive-rated HP TVS diodes include product families that meet up to ISO 16750-2 5a and 5b standards. These diodes are ideal for protecting critical circuits.

5G Applications

Eaton Electronics offers an expansive portfolio of high-reliability components needed to drive 5G forward. Because 5G telecommunication units are typically placed in rugged environments, continuous uptime requirements for their operation and the reliability of the internal electronics are of great importance. A variety of components, often passives, can be readily added in key locations within 5G communications systems to enhance reliability and mitigate subcircuits susceptible to electrostatic discharge (ESD), electromagnetic interference (EMI), and electromagnetic pulse (EMP). Eaton 5G products can withstand harsh environments while delivering high performance.

电池管理系统

Eaton提供一系列适用于各种电池管理系统的广泛产品组合,包括端子块、保险丝、超级电容器、扼流圈、电感器等。电池管理系统可检测单个电池、系统电压、电流和温度。监测单个电池时,BMS可平衡电压并调节电流流动,如果超出上限电压或下限电压、电流或温度限制,BMS可暂时断开负载或电源。Eaton电池管理系统可评估电池的健康状况(SoH)、荷电状态(SoC)、能量状态(SoE)和功率状态(SoP)。

TVS二极管ESD抑制器

Eaton TVS二极管ESD抑制器可提供高度可靠的保护,防止快速、破坏性电压瞬变,比如静电放电、电快速瞬变和感应照明。这些抑制器的反向工作电压范围为3.3V至70V,峰值脉冲电流高达240A,电容低至0.07pF。这些TVS二极管可采用分立和阵列形式,响应时间快、耐压能力强、寿命长,电容低。这些特性使得这些二极管非常适合用于具有高速接口的敏感IC。Eaton TVS二极管设计用于各种消费类、计算、电源系统、医疗和工业应用。

库存量: 6,134

库存:
6,134 可立即发货
生产周期:
24 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按3000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥4.0567 ¥4.06
¥1.808 ¥18.08
¥1.582 ¥158.20
¥1.1865 ¥593.25
¥1.10853 ¥1,108.53
整卷卷轴(请按3000的倍数订购)
¥0.93451 ¥2,803.53
¥0.84411 ¥5,064.66
¥0.8023 ¥7,220.70
¥0.73563 ¥17,655.12
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩