TR-0603HV1-25-R

Eaton Electronics
504-TR-0603HV1-25-R
TR-0603HV1-25-R

制造商:

说明:
表面贴装式保险丝 1.25A 63V FAST ACTING

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Eaton
产品种类: 表面贴装式保险丝
RoHS:  
0603HV
Surface Mount Fuses
Fast Blow
1.25 A
63 VDC
50 A
0603 (1608 metric)
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
132 mOhms
商标: Eaton Electronics
高度: 0.48 mm
长度: 1.6 mm
产品类型: SMD Fuses
工厂包装数量: 5000
子类别: Fuses
宽度: 0.81 mm
单位重量: 1.600 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Fuses & Fuse Holders

Bussmann / Eaton Fuses and Fuse Holders are designed to provide overcurrent protection against harmful surges that cause critical damage. These fuses are offered in various sizes and are suitable for a wide range of applications, including automotive, power conversion, EV charging stations, industrial control panels, and material handling systems. Bussmann / Eaton Fuses and Fuse Holders provide various mounting options and configurations, ensuring an ideal solution can be found for any project.

电池管理系统

Eaton提供一系列适用于各种电池管理系统的广泛产品组合,包括端子块、保险丝、超级电容器、扼流圈、电感器等。电池管理系统可检测单个电池、系统电压、电流和温度。监测单个电池时,BMS可平衡电压并调节电流流动,如果超出上限电压或下限电压、电流或温度限制,BMS可暂时断开负载或电源。Eaton电池管理系统可评估电池的健康状况(SoH)、荷电状态(SoC)、能量状态(SoE)和功率状态(SoP)。

0603HV Fast-Acting Chip Fuses

Eaton Electronics 0603HV Fast-Acting Chip Fuses feature a compact design that utilizes less board space. The fuses are designed for overcurrent protection of electronic circuits in I/O switch modules using RJ45 connectors and other space-constrained applications that require higher voltage ratings. The 0603HV Fast-Acting Chip Fuses provide short-circuit and overload protection in circuits up to 63VDC. These rugged fuses are compatible with reflow and wave solder processes.

供货情况

库存:
无库存
生产周期:
12 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按5000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥2.5651 ¥2.57
¥2.3278 ¥23.28
¥1.9436 ¥97.18
¥1.7854 ¥178.54
¥1.6159 ¥403.98
¥1.4916 ¥745.80
¥1.3786 ¥1,378.60
整卷卷轴(请按5000的倍数订购)
¥1.12548 ¥5,627.40
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩