TR-1350HV4-R

Eaton Electronics
504-TR-1350HV4-R
TR-1350HV4-R

制造商:

说明:
表面贴装式保险丝 4A 350V FAST ACTING

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Eaton
产品种类: 表面贴装式保险丝
RoHS:  
1350HV
Surface Mount Fuses
Fast Blow
4 A
350 VAC
500 VDC
100 A, 100 A
13.2 mm x 5.05 mm
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
31 mOhms
商标: Eaton Electronics
高度: 5.05 mm
长度: 13.2 mm
产品类型: SMD Fuses
工厂包装数量: 1000
子类别: Fuses
类型: High Voltage Fast-Acting Brick Fuse
宽度: 2.8 mm
单位重量: 1.770 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Fuses & Fuse Holders

Bussmann / Eaton Fuses and Fuse Holders are designed to provide overcurrent protection against harmful surges that cause critical damage. These fuses are offered in various sizes and are suitable for a wide range of applications, including automotive, power conversion, EV charging stations, industrial control panels, and material handling systems. Bussmann / Eaton Fuses and Fuse Holders provide various mounting options and configurations, ensuring an ideal solution can be found for any project.

1145HV(A)/1350HV High Voltage Fast-Acting Fuses

Eaton Electronics 1145HV(A) and 1350HV High Voltage Fast-Acting Brick Fuses provide reliable overcurrent protection up to 5A for high voltage applications. These surface-mount fuses are available in two sizes: 11mm x 5.0mm2 [1145HV(A)] and 13mm x 5.0mm2 (1350HV). The high voltage ratings and SMD package help reduce the required PCB space. The 1145HVA series components are AEC-Q200 qualified and ideally suited for xEV powertrains and applications.

电池管理系统

Eaton提供一系列适用于各种电池管理系统的广泛产品组合,包括端子块、保险丝、超级电容器、扼流圈、电感器等。电池管理系统可检测单个电池、系统电压、电流和温度。监测单个电池时,BMS可平衡电压并调节电流流动,如果超出上限电压或下限电压、电流或温度限制,BMS可暂时断开负载或电源。Eaton电池管理系统可评估电池的健康状况(SoH)、荷电状态(SoC)、能量状态(SoE)和功率状态(SoP)。

库存量: 257

库存:
257 可立即发货
生产周期:
12 周 大于所示数量的预计工厂生产时间。
数量大于257的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按1000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥30.5213 ¥30.52
¥28.2048 ¥282.05
¥23.4136 ¥1,170.68
¥21.5943 ¥2,159.43
¥19.8541 ¥4,963.53
¥19.6846 ¥9,842.30
整卷卷轴(请按1000的倍数订购)
¥19.6846 ¥19,684.60
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩