VP1-0102-R

Eaton Electronics
704-VP1-0102-R
VP1-0102-R

制造商:

说明:
功率电感器(SMD型) 6.5uH 0.8A 0.145ohms

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Eaton
产品种类: 功率电感器(SMD型)
RoHS:  
Inductors / Transformers
Unshielded
6.5 uH
20 %
850 mA
145 mOhms
800 mA
- 40 C
+ 125 C
Standard
12.9 mm
13 mm
6.2 mm
Ferrite
VP
Reel
Cut Tape
MouseReel
商标: Eaton Electronics
内核类型: Wirewound
产品类型: Power Inductors - SMD
工厂包装数量: 600
子类别: Inductors, Chokes & Coils
商标名: VERSA-PAC
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
原产地分类
原产国:
菲律宾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

VERSA-PAC® (VP) Inductors & Transformers

Eaton Electronics VERSA-PAC® (VP) Inductors and Transformers feature high power density and are available in five surface-mount, low-profile packages. The devices offer low-radiated noise and six tightly coupled windings, which provide more than 500 usable inductor and transformer configurations. Power options range from 1W to 70W, while the frequency ranges to more than 1MHz. The series offers 500VAC isolation, -40°C to +125°C operating temperature range, and a ferrite core material. Eaton VERSA-PAC inductors and transformers are ideal for various applications, including automotive electronics, telematics, GPS, LED lighting, LCD displays, and portable media devices.

库存量: 1

库存:
1 可立即发货
生产周期:
19 周 大于所示数量的预计工厂生产时间。
数量大于1的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按600的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥72.7042 ¥72.70
¥65.3479 ¥653.48
¥61.5398 ¥1,538.50
¥59.6414 ¥2,982.07
¥57.404 ¥5,740.40
¥54.7598 ¥13,689.95
整卷卷轴(请按600的倍数订购)
¥53.4377 ¥32,062.62
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩