5P1550GR

Eaton
545-5P1550GR
5P1550GR

制造商:

说明:
UPS - 不间断电源 EATON 5P GLOBAL RACKMOUNT 1U UPS
此产品将直接从制造商发送给您。 您可立即订购此产品。 Mouser 将通知您估计的发货日期。

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Eaton
产品种类: UPS - 不间断电源
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
15.5 kVA / 1.1 kW
200 V, 208 V, 220 V, 230 V, 240 V
4 min
6 Outlet
Rack
200 V to 240 V, 160 V to 294 V
C14, C13
554 mm
442 mm
43 mm
1 Output
5P
应用: High-End Desktop/Small Network
商标: Eaton
电缆类型: RS-232, USB
效率: 99 %
接口类型: RS-232, USB
最大工作温度: + 40 C
最小工作温度: 0 C
产品类型: UPS - Uninterruptible Power Supplies
运行时—半载: 13 min
工厂包装数量: 1
子类别: Power Supplies
类型: Line-Interactive UPS
单位重量: 19.368 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
原产地分类
原产国:
菲律宾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

工业级IT解决方案

Eaton Tripp Lite series Industrial-Grade IT Solutions are designed for performance and reliability in industrial applications in manufacturing and other harsh environments. Operational technology (OT), hardware and software that monitor and control physical devices and processes in industrial settings, requires robust and resilient IT solutions designed to withstand harsh industrial environmental factors in factories, warehouses, and commercial facilities. Specialized industrial-grade equipment is essential. Eaton Tripp Lite series industrial-grade IT infrastructure solutions are designed for performance and reliability to protect against dust, moisture, and electrostatic discharge (ESD), high temperatures, and vibrations in manufacturing and other harsh environments.

Industrial UPS Systems for Harsh Conditions

Eaton Industrial UPS Systems offer reliable, flexible power protection for harsh environments. Industrial environments, outdoor or transportation environments, or other harsh conditions require a robust and durable uninterruptible power supply (UPS) system to provide complete, reliable power protection. Eaton and Eaton Tripp Lite offer UPS systems that are designed for harsh environments and dramatically fluctuating temperatures. Eaton offers DIN-rail-mount UPS components that are UL 508-recognized for use in industrial panels, SmartPro® series extreme-temperature network UPS systems and batteries, and NEMA3R-rated rack enclosures designed for extreme temperatures and outdoor environments.

供货情况

库存: