SRP-R-C12

Eaton
545-SRP-R-C12
SRP-R-C12

制造商:

说明:
机架和机柜 SRP-R-C12

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Eaton
产品种类: 机架和机柜
发货限制:
 Mouser 目前在您所在地区不销售该产品。
SRP
Enclosed Cabinets
Self Cooling Modular Data Center
44U
40.39 in
95.07 in
Black
64.88 in
商标: Eaton
负载容量: 1361 kg
产品类型: Racks & Rack Cabinets
工厂包装数量: 1
子类别: Enclosures, Racks and Boxes
单位重量: 638.204 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

原产地分类
原产国:
不可用
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Data Center Solutions

Tripp Lite Data Center Solutions maximize uptime with smart, high-reliability data center power and connectivity solutions. Tripp Lite Data Center Solutions help provide reliable and efficient power with battery backup. The solutions allow users to cool, organize, secure, and connect critical systems. These products also let IT teams manage power and equipment from any location.

Racks & Enclosures

Tripp Lite Racks and Enclosures let users organize and secure 2U to 58U of network rack equipment in locking, ventilated steel cabinets and open-frame racks. These racks and enclosures for data centers and other IT environments include mounting spaces for servers and other equipment and are designed to support and protect these devices. These Tripp Lite racks come in a variety of sizes and can be free-standing or wall-mounted. These components typically include cable management systems to organize and protect the many cables and power cords used to connect servers and other equipment.

供货情况

库存: