EP7010-DEMO

Empower Semiconductor
435-EP7010-DEMO
EP7010-DEMO

制造商:

说明:
电源管理IC开发工具 Single Output 10A IVR Demo Board

产品属性 属性值 选择属性
Empower Semiconductor
产品种类: 电源管理IC开发工具
RoHS:  
Demonstration Boards
Voltage Regulator - Switching Regulator
1.62 V to 1.98 V
500 mV to 1.2 V
EP7010
EP70XX
商标: Empower Semiconductor
封装: Bulk
产品类型: Power Management IC Development Tools
工厂包装数量: 1
子类别: Development Tools
商标名: Empower IVR
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

EP70xx Demo Platform

Empower Semiconductor EP70xx Demo Platform is a single board that contains the EP70XX Integrated Voltage Regulator (IVR) with no external components for the operation of the IVR. The EP70xx Demo Platform is equipped to connect a PC via a micro-USB connector and a USB-to-I2C translation circuit, allowing an IVR configuration through a Graphical User Interface (GUI). The platform also includes headers and test points to connect input power, output loads, and probe I/O signals.

库存量: 8

库存:
8 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥2,421.8612 ¥2,421.86