DMA20-AAADA1

Endress+Hauser
67-DMA20-AAADA1
DMA20-AAADA1

制造商:

说明:
流量传感器 - 工业用 Electromagnetic flowmeter IO-Link/4-20mA/pulse/switch output/ 2-10V; status input, configurable PEEK, stainl. steel; EPDM; NPT female thread; stainl. steel Non-hazardous area

寿命周期:
Mouser 的新产品
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Endress+Hauser
产品种类: 流量传感器 - 工业用
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Flow Meter
Electromagnetic Flow Sensor
Liquid
75 L/min
0.1 L/min
Threaded Connection - Female NPT
3/4 in
18 VDC
30 VDC
1.4404/316L, Polycarbonate
0.8 %
IP65, IP67
DMA20
商标: Endress+Hauser
最大工作温度: + 70 C
最小工作温度: - 10 C
产品类型: Flow Sensors
工厂包装数量: 1
子类别: Sensors
商标名: Picomag
零件号别名: DMA20-10A1/0
单位重量: 540 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
9026100010
USHTS:
9026102040
JPHTS:
902610000
KRHTS:
9026101000
ECCN:
EAR99
原产地分类
原产国:
法国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Picomag电磁流量计

Endress+Hauser Picomag Electromagnetic Flowmeters feature a sensor and transmitter in a single housing with wireless remote access via a BLUETOOTH® app. The SmartBlue app's future-oriented, intuitive operation ensures fast, secure, and simple commissioning, and the secure Bluetooth connection offers easy configuration, even in difficult-to-reach places. The smart magmeters are designed to resist high shock and vibration and are cost-efficient devices to use in tight spaces, such as skids. The 1.4" TFT color screen with backlight provides a large, user-friendly display of all measurement activities: volume flow, conductivity, and temperature. Endress+Hauser Picomag Electromagnetic Flowmeters offer up to a 750L/min measuring range, nominal sizes of 1/2" to 2", and IP65/IP67 protection. The Picomag series is ideal for applications in secondary circuits with conductive liquids.

供货情况

库存: