FMU30-AAHFABGHF

Endress+Hauser
67-FMU30-AAHFABGHF
FMU30-AAHFABGHF

制造商:

说明:
工业液位传感器 Ultrasonic level sensor 2"; 8m liquid/ 3.5m solid; 0.35m Envelope curve display on site; push button Prosonic FMU30

寿命周期:
Mouser 的新产品
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Endress+Hauser
产品种类: 工业液位传感器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Ultrasonic Level Sensor
Liquid
8 m, 3.5 m
Threaded Connection - G
Analog, Digital
14 V
35 V
Plastic
IP66, IP68
FMU30
商标: Endress+Hauser
最大工作温度: + 60 C
最小工作温度: - 20 C
产品类型: Liquid Level Sensor
工厂包装数量: 1
子类别: Sensors
零件号别名: FMU30-10N2/0
单位重量: 1 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
9031808085
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Prosonic T FMU30 Ultrasonic Level Sensors

Endress+Hauser Prosonic T FMU30 Ultrasonic Level Sensors use proven software algorithms to provide quick and straightforward commissioning through menu-guided onsite operation. All warning and alarm messages are shown on the four-line plain text display, offering a fast remedy for any issue. The envelope curve can also be shown on the display. Because analysis results are displayed directly onsite, the FMU30 sensors ensure quick and accurate error diagnostics. The non-contact measurement method minimizes service requirements. Endress+Hauser Prosonic T FMU30 Ultrasonic Level Sensors feature international explosion-protection certificates and a measuring distance of up to 8m for liquids and 3.5m for bulk solids. The range of applications for these sensors extends from monitoring levels in process water tanks and sewage treatment plants to applications for loading, storage, and buffer tanks.

供货情况

库存: