FTC262-AA42D1

Endress+Hauser
67-FTC262-AA42D1
FTC262-AA42D1

制造商:

说明:
工业液位传感器 Capacitance level switch

产品属性 属性值 选择属性
Endress+Hauser
产品种类: 工业液位传感器
RoHS:  
Level Switch
Capacitive Level Sensor
Solid
6 m
Threaded
PNP
10.8 VDC
45 VDC
Polyester
FTC262
商标: Endress+Hauser
最大工作温度: + 70 C
最小工作温度: - 40 C
封装: Each
产品类型: Liquid Level Sensor
工厂包装数量: 1
子类别: Sensors
商标名: Minicap
单位重量: 1.5 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8536509065
ECCN:
EAR99
原产地分类
原产国:
德国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Minicap FTC260 & FTC262 Point Level Switches

Endress+Hauser Minicap FTC260 and FTC262 Point Level Switches feature a cost-effective design with high operational safety and reliability due to active build-up compensation. These complete units consist of a probe and electronic insert for simple mounting and no calibration on startup. The FTC260 sensors have a rod probe, while the FTC262 variant has a rope probe (up to 6m) and offers optimized storage by simply shortening the rope probe onsite. Both versions provide mechanical safety, cost-efficiency, and a long operating life due to no wearing parts. Endress+Hauser Minicap FTC260 and FTC262 Point Level Switches are designed for light bulk solids with a grain size of up to 30mm maximum and a dielectric constant of εr ≥1.5 or εr ≥1.6. These switches are particularly suited to applications involving aggressive media and heavy build-up. Typical applications include grain products, flour, milk powder, animal feed, cement, chalk, and gypsum.

库存量: 1

库存:
1 可立即发货
生产周期:
8 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥5,008.8719 ¥5,008.87