FTL31-AA4M3BAWSJHD

Endress+Hauser
67-FTL31AA4M3BAWSJHD
FTL31-AA4M3BAWSJHD

制造商:

说明:
工业液位传感器 Vibronic level switch 10-30VDC; 3-wire PNP Thread ISO228 G1, 316L, install > accessory weld-in adapter Liquiphant FTL31/33

寿命周期:
Mouser 的新产品

产品属性 属性值 选择属性
Endress+Hauser
产品种类: 工业液位传感器
RoHS:  
Level Switch
Vibronic Level Sensor
Liquid
Threaded Connection - G
PNP
10 VDC
30 VDC
Stainless Steel
IP65, IP66, IP67, IP68, IP69
FTL31
商标: Endress+Hauser
最大工作温度: + 70 C
最小工作温度: - 40 C
产品类型: Liquid Level Sensor
工厂包装数量: 1
子类别: Sensors
零件号别名: FTL31-34N0/0
单位重量: 410 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
9026100091
USHTS:
9026102080
JPHTS:
902610000
KRHTS:
9026102000
TARIC:
9026102900
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Liquiphant FTL31 & FTL33 Point Level Switches

Endress+Hauser Liquiphant FTL31 and FTL33 Point Level Switches are ideal for applications that traditionally use float switches or conductive, capacitance, and optical sensors. These switches work in areas where these measuring principles are not suitable due to conductivity, buildup, turbulence, flows, or air bubbles because the Liquiphant devices are unaffected by these conditions. These sensors can be used for process temperatures up to +150°C, which is also suitable for CIP and SIP cleaning processes. The compact design features small vibronic sensors in robust 316L stainless steel housing with no mechanically moving parts for maintenance-free use. These plug-and-play devices do not require adjustment, even with changing media, and are self-monitoring with safe switching in case of power supply loss. The Endress+Hauser Liquiphant FTL31 series is designed for the machinery industry, while the FTL33 switches are intended for food and beverage applications with hygienic requirements.

库存量: 1

库存:
1 可立即发货
生产周期:
2 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥4,181.3955 ¥4,181.40