FTM21-4K225A

Endress+Hauser
67-FTM21-4K225A
FTM21-4K225A

制造商:

说明:
工业液位传感器 500mm FEM22; 3-wire PNP 10-45VDC Vibronic level switch Thread ISO228 G1-1/2, 316L

寿命周期:
Mouser 的新产品
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Endress+Hauser
产品种类: 工业液位传感器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
FTM21
商标: Endress+Hauser
工厂包装数量: 1
单位重量: 2.02 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
9031808085
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Soliphant T FTM20 & FTM21 Point Level Switches

Endress+Hauser Soliphant T FTM20 and FTM21 Point Level Switches feature robust construction for use in fine-grained or coarse-grained, non-fluidized bulk solids. These plug-and-play devices offer simple and fast commissioning with no calibration required, and no mechanically moving parts mean they are free of maintenance. The switches are also insensitive to build-up for additional maintenance-free operation. Both the FTM20 and FTM21 versions offer a design that enables the ability to install the switch in any direction, while the 316L stainless steel sensor material resists abrasion, even with building materials. Endress+Hauser Soliphant T FTM20 and FTM21 Point Level Switches use thread process connections. Typical applications include cereals, coffee beans, sugar, animal feed, detergents, cement, sand, plastic granules, and more. Certificates are also available for use in hazardous and dust areas.

供货情况

库存: