FA-20H 16.0000MF12Z-AC3
图像仅供参考
请参阅产品规格
请参阅产品规格
732-FA20H-16F12Z-AC3
FA-20H 16.0000MF12Z-AC3
制造商:
说明:
晶振 16MHz 10ppm 12pF -40C+85C
晶振 16MHz 10ppm 12pF -40C+85C
合规代码
- CNHTS:
- 8541600000
- CAHTS:
- 8541600010
- USHTS:
- 8541600050
- JPHTS:
- 854160010
- KRHTS:
- 8541609000
- TARIC:
- 8541600000
- MXHTS:
- 8541600100
- BRHTS:
- 85416010
- ECCN:
- EAR99
原产地分类
- 原产国:
- 泰国
- 组装原产国/地区:
- 不可用
- 扩散国家:
- 不可用
库存量: 6,179
-
库存:
-
6,179 可立即发货出现意外错误。请稍候重试。
-
生产周期:
-
20 周 大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。

中国
For orders over 500 pieces, please order the 1K reel part
For TSX-3225 24.0000MF15X-AC3 order TSX-3225 24.0000MF15X-AC0
For FC-135 32.7680KA-A3 order FC-135 32.7680KA-A0
For FA-128 32.0000MF10Z-AJ3 order FA-128 32.0000MF10Z-AJ0
For TSX-3225 26.0000MF09Z-AC3 order TSX-3225 26.0000MF09Z-AC0
For TSX-3225 16.0000MF18X-AC3 order TSX-3225 16.0000MF18X-AC0
For FA-128 32.0000MF20X-K3 order FA-128 32.0000MF20X-K0
For FC-135 32.7680KA-AC3 order FC-135 32.7680KA-AC0
For TSX-3225 16.0000MF09Z-AC3 order TSX-3225 16.0000MF09Z-AC0
For FA-238 25.0000MB-C3 order FA-238 25.0000MB-C0
For RX8130CE B3 order RX8130CE B0
For TSX-3225 24.0000MF20G-AC3 order TSX-3225 24.0000MF20G-AC0
For TSX-3225 25.0000MF10P-C3 order TSX-3225 25.0000MF10P-C0
For FC-12M 32.7680KA-A3 order FC-12M 32.7680KA-A0
For FC-135 32.7680KA-AG3 order FC-135 32.7680KA-AG0
For FA-238 25.0000MB-K3 order FA-238 25.0000MB-K0
For TSX-3225 20.0000MF20G-AC3 order TSX-3225 20.0000MF20G-AC0
For MC-306 32.7680K-E3:ROHS order MC-306 32.7680K-E0:ROHS
For FA-20H 32.0000MF20X-K3 order FA-20H 32.0000MF20X-K0
For FA-238 16.0000MB-C3 order FA-238 16.0000MB-C0
For FA-20H 16.0000MF12Z-AC3 order FA-20H 16.0000MF12Z-AC0
For FA-238 24.0000MB-C3 order FA-238 24.0000MB-C0
For FA-20H 24.0000MF20X-K3 order FA-20H 24.0000MF20X-K0
For FA-238 16.0000MB-K3 order FA-238 16.0000MB-K0
For FC-135R 32.7680KA-A3 order FC-135 32.7680KA-A0
For MC-306 32.7680K-A3:ROHS order MC-306 32.7680K-A0:ROHS
For RX8900CE UA3 order RX8900CE UA0
For FA-238 27.0000MB-C3 order FA-238 27.0000MB-C0
For MC-146 32.7680KA-A3:ROHS order MC-146 32.7680KA-A0:ROHS
For FC-13A 32.7680KA-A3 order FC-13A 32.7680KA-A0
For FA-238V 12.0000MB-K3 order FA-238V 12.0000MB-K0
Please contact a Mouser Technical Sales Representative for
further information.
5-0521-1