SG-8018CE-MPL0 BLANK

Epson Timing
732-8018CEMPL0BLANK
SG-8018CE-MPL0 BLANK

制造商:

说明:
可编程振荡器 SG-8018CE-MPL0: BLANK 1.62V 3.63V SMD XTL OSC MP MACH 1K T/R

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Epson
产品种类: 可编程振荡器
RoHS:  
Standard Oscillators
1.71 V
3.465 V
Programmable Oscillators
SG-8018
Reel
Cut Tape
MouseReel
商标: Epson Timing
工厂包装数量: 1000
子类别: Oscillators
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8542310030
TARIC:
8542399000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Programmable Crystal Oscillators

Epson Programmable Crystal Oscillators are compact, configurable timing devices. The SG-Writer II (sold separately) allows users to program the oscillators' frequency, output conditions, and drive voltage. The frequency can be programmed to an output range of 0.67 to 170MHz. The oscillators can be driven at supply voltages ranging from 1.8V to 3.3V. Choose the appropriate size blank oscillator and the corresponding socket type (sold separately), then use the two with the SG-Writer II to start programming.

SG-8018 Programmable Crystal Oscillators

Epson SG-8018 Programmable Crystal Oscillators provide short production or prototype lead times for a range of industrial applications. The oscillators offer ±50ppm (includes 10 years aging) and low power consumption of less than 2.7mA typical from 1.8V to 3.3V power supplies. A fractional-N PLL technology allows any frequency to be programmed from 0.67MHz to 170MHz. The SG-8018 components operate in a temperature range of -40°C to +105°C and are ideal for harsh industrial environments.

供货情况

库存:
无库存
生产周期:
16 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按1000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥8.023 ¥8.02
¥6.8478 ¥68.48
¥6.4975 ¥162.44
¥5.9099 ¥590.99
¥5.3336 ¥1,333.40
¥5.1641 ¥2,582.05
整卷卷轴(请按1000的倍数订购)
¥4.972 ¥4,972.00
¥4.6556 ¥9,311.20
¥4.4296 ¥22,148.00
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩

类似产品