ESP32-C6-DevKitM-1-N4

Espressif Systems
356-ESP32C6DKITM1-N4
ESP32-C6-DevKitM-1-N4

制造商:

说明:
多协议开发工具 ESP32-C6 general-purpose development board, based on ESP32-C6-MINI-1. It has all the ESP32-C6 pins exposed and is easy to connect and use. Most of the I/O pins are broken out to the pin headers on both sides for easy interfacing. Developers can eithe

产品属性 属性值 选择属性
Espressif
产品种类: 多协议开发工具
RoHS:  
Development Kits
ESP32-C6-MINI-1
USB
BLE
802.15.4
Bluetooth, MCU
商标: Espressif Systems
产品类型: Multiprotocol Development Tools
支持协议: 802.15.4
工厂包装数量: 392
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
原产地分类
原产国:
中国
组装原产国/地区:
中国
扩散国家:
中国台湾
发货时,国家/地区可能会发生变化。

ESP32-C6-DevKitM-1-N4 Development Board

Espressif Systems ESP32-C6-DevKitM-1-N4 Development Board is an entry-level development board that opens up possibilities for creators and developers. The Espressif Systems ESP32-C6-DevKitM-1-N4 features many I/O pins conveniently broken out to pin headers on both sides. The board allows for the flexibility of jumper wires or the stability of a breadboard for custom applications.

库存量: 817

库存:
817
可立即发货
在途量:
1,176
预期 2026/12/15
生产周期:
21
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥66.1728 ¥66.17