ESP32-S2FH4

Espressif Systems
356-ESP32-S2FH4
ESP32-S2FH4

制造商:

说明:
RF片上系统 - SoC SMD Wi-Fi IC, ESP32-S2FH4, single-core MCU, 4 MB flash die inside, QFN 56-pin, 7*7 mm, -40 C - +105 C

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Espressif
产品种类: RF片上系统 - SoC
RoHS:  
Wi-Fi
RISC
2.4 GHz
150 Mbps
19.5 dBm
- 75 dBm
1.8 V
3.6 V
68 mA
310 mA
4 MB
- 40 C
+ 105 C
QFN-56
SMD/SMT
Reel
Cut Tape
MouseReel
ADC分辨率: 12 bit
商标: Espressif Systems
数据总线宽度: 32 bit
数据 RAM 大小: 320 kB
数据 Ram 类型: SRAM
高度: 0.85 mm
接口类型: I2C, I2S, SPI, UART
长度: 7 mm
最大时钟频率: 240 MHz
湿度敏感性: Yes
ADC通道数量: 20 Channel
输入/输出端数量: 43 I/O
计时器/计数器数量: 4 Timer
处理器系列: ESP32-S2
产品类型: RF System on a Chip - SoC
程序存储器类型: Flash
工厂包装数量: 2000
子类别: Wireless & RF Integrated Circuits
技术: Si
宽度: 7 mm
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
This product is sold as "Engineering Samples" and are not yet
released to mass production. Customer understands and accepts
that the shipped Engineering Samples are sold "as is", come with
no warranties and that Espressif Systems takes no responsibility
and accepts no liability related to the usage of these devices.
Espressif Systems reserves the right to make changes to the
product and/or the manufacturing process without notification.
Please contact a Mouser Technical Service Representative for further assistance.
5-0920-2

合规代码
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310070
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

ESP32-S2 Low-Power Wi-Fi® System-on-Chip Solution

Espressif Systems ESP32-S2 Low-Power Wi-Fi® System-on-Chip (SoC) Solution includes a Wi-Fi subsystem that integrates a Wi-Fi MAC, Wi-Fi radio and baseband, RF switch, RF balun, power amplifier, low noise amplifier (LNA), and more. The ESP32-S2 family is designed for ultra-low-power applications with multiple low-power modes and dedicated hardware security features. These devices provide a rich set of peripheral interfaces, including SPI, I2S, UART, I2C, LED_PWM, LCD interface, camera interface, ADC, DAC, touch sensor, temperature sensor, and 43 GPIOs. Espressif Systems ESP32-S2 SoC is ideal for various application scenarios relating to the Internet of Things (IoT), wearable electronics, and smart homes.

ESP32-S2F Low-Power 2.4GHz Wi-Fi Solution

Espressif Systems ESP32-S2F Low-Power 2.4GHz Wi-Fi Solution is a highly-integrated, low-power, 2.4GHz Wi-Fi System-on-Chip (SoC) solution. The ESP32-S2F features state-of-the-art power and RF performance. The SoC is ideal for Internet of Things (IoT), wearable electronics, and smart home applications. The ESP32-S2 family includes a Wi-Fi subsystem that integrates a Wi-Fi MAC, Wi-Fi radio and baseband, RF switch, RF balun, power amplifier, low noise amplifier (LNA), etc. The chip is fully compliant with the IEEE 802.11b/g/n protocol and offers a complete Wi-Fi solution. It features the Xtensa® 32-bit LX7 CPU that operates at up to 240MHz. The chip supports application development, without the need for a host MCU. The on-chip memory includes 320KB SRAM and 128KB ROM. It also supports multiple external SPI/QSPI/OSPI flash and external RAM chips for more memory space.

for Audio ARticle: Sound Solutions for Wireless Audio - Jan 2015


库存量: 1,981

库存:
1,981 可立即发货
生产周期:
5 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按2000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥28.9506 ¥28.95
¥23.165 ¥231.65
¥21.0971 ¥527.43
¥18.1139 ¥1,811.39
¥17.1195 ¥4,279.88
¥16.4641 ¥8,232.05
¥15.7974 ¥15,797.40
整卷卷轴(请按2000的倍数订购)
¥12.2379 ¥24,475.80
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩