ESP32-S3R16V

Espressif Systems
356-ESP32-S3R16V
ESP32-S3R16V

制造商:

说明:
RF片上系统 - SoC ESP32-S3 is a low-power MCU-based system on a chip (SoC) with integrated 2.4 GHz Wi-Fi and Bluetooth Low Energy (Bluetooth LE). It consists of high-performance dual-core microprocessor (Xtensa 32-bit LX7), a low power coprocessor, a Wi-Fi baseband,

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Espressif
产品种类: RF片上系统 - SoC
RoHS:  
BLE 5.0, Wi-Fi
RISC
2.4 GHz
150 Mbps
21 dBm
- 98.4 dBm
1.8 V
3.6 V
91 mA
340 mA
- 40 C
+ 85 C
QFN-56
SMD/SMT
商标: Espressif Systems
数据 RAM 大小: 16 MB
数据 Ram 类型: SRAM
最大时钟频率: 240 MHz
湿度敏感性: Yes
工作电源电压: 3.3 V
工作温度范围: - 40 C to + 85 C
产品类型: RF System on a Chip - SoC
工厂包装数量: 2000
子类别: Wireless & RF Integrated Circuits
技术: Si
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542399000
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

ESP32-S3 2.4GHz Wi­-Fi® & BLUETOOTH® LE SoCs

Espressif Systems ESP32-S3 2.4GHz Wi-­Fi® and BLUETOOTH® LE SoCs offer a low-power MCU-based system-on-chip (SoC), supporting 2.4GHz Wi-Fi and Bluetooth Low Energy (Bluetooth LE). The ESP32-S3 includes a high-performance dual-core microprocessor (Xtensa® 32-bit LX7), a low-power coprocessor, a Wi-Fi baseband, a Bluetooth LE baseband, and RF module, and peripherals. The Espressif Systems ESP32-S3 2.4GHz Wi­Fi and Bluetooth LE SoCs are ideal for smart home, Human-machine interface (HMI), and other assorted applications.

库存量: 1,153

库存:
1,153
可立即发货
在途量:
2,000
预期 2026/11/26
生产周期:
65
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥54.6807 ¥54.68
¥37.6403 ¥376.40
¥35.0752 ¥876.88
¥30.849 ¥3,084.90
¥29.2783 ¥7,319.58
¥27.5494 ¥13,774.70
¥23.3232 ¥46,646.40