20833862

Essentra
144-20833862
20833862

制造商:

说明:
螺丝和紧固件 PEEK, NATURAL BEIGE/TAN, COUNTERSUNK SOCKET SCREW M4X8

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Essentra
产品种类: 螺丝和紧固件
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Screws
Countersunk Socket Screw
M4 x 8
8 mm
Polyetheretherketone (PEEK)
Socket Head
商标: Essentra
颜色: Brown (Beige)
外径: 8 mm
产品类型: Screws & Fasteners
系列: 2083
工厂包装数量: 20
子类别: Hardware
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
3926909985
原产地分类
原产国:
英国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

PEEK Material Fasteners

Essentra Components Polyether Ether Ketone (PEEK) Material Fasteners provide a high-performance alternative to traditional metal and nylon fasteners in demanding applications. These Essentra fasteners are engineered for applications requiring exceptional thermal resistance, chemical resistance, electrical insulation, and low outgassing. Available in screws, nuts, washers, and standoffs, PEEK lightweight fasteners provide a reliable alternative to metal while delivering superior performance compared to conventional engineering plastics. The fasteners are ideal for aerospace, semiconductor, medical, electronics, scientific, and energy applications operating in harsh environments.

供货情况

库存: